-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad D Flip-Flop with Common Clock and Reset, TSSOP-16, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC175ADTR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0862
|
Newark | Ic, flip-Flop, quad, d Type, hc-Cmos, tssop,16Pin, plastic |Onsemi MC74HC175ADTR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2300 | Buy Now |
DISTI #
488-MC74HC175ADTR2GCT-ND
|
DigiKey | IC FF D-TYPE SGL 4-BIT 16-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1189 In Stock |
|
$0.1670 / $0.4500 | Buy Now |
DISTI #
MC74HC175ADTR2G
|
Avnet Americas | Flip Flop, 74HC175, D, 22 ns, 35 MHz, 5.2 mA, 16 Pins, TSSOP - Tape and Reel (Alt: MC74HC175ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1030 | Buy Now |
DISTI #
863-MC74HC175ADTR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Quad D-Type Clock Reset RoHS: Compliant | 1025 |
|
$0.1670 / $0.8300 | Buy Now |
DISTI #
E02:0323_00291965
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2430 | Europe - 2500 |
|
$0.1514 / $0.1739 | Buy Now |
DISTI #
V79:2366_26240633
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 94 |
|
$0.1053 | Buy Now |
|
Onlinecomponents.com | Quad D Flip-Flop with Common Clock and Reset RoHS: Compliant | 0 |
|
$0.1592 / $0.1805 | Buy Now |
DISTI #
86003943
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1598 Package Multiple: 1 Date Code: 1101 | Americas - 7250 |
|
$0.1754 / $0.2348 | Buy Now |
DISTI #
88086978
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2430 | Americas - 2500 |
|
$0.1520 / $0.1746 | Buy Now |
DISTI #
85996013
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1598 Package Multiple: 1 Date Code: 2101 | Americas - 2161 |
|
$0.1754 / $0.2348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC175ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC175ADTR2G
onsemi
Quad D Flip-Flop with Common Clock and Reset, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for MC74HC175ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC175ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHCT174DBR | Texas Instruments | $0.1442 | Hex D-Type Flip-Flops With Clear 16-SSOP -40 to 85 | MC74HC175ADTR2G vs SN74AHCT174DBR |
74HC174D,653 | NXP Semiconductors | Check for Price | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SOP 16-Pin | MC74HC175ADTR2G vs 74HC174D,653 |
8301901FA | Texas Instruments | Check for Price | Hex D-type Flip-Flops With Clear 16-CFP -55 to 125 | MC74HC175ADTR2G vs 8301901FA |
74HC175PW,118 | NXP Semiconductors | Check for Price | 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin | MC74HC175ADTR2G vs 74HC175PW,118 |
74HC174DB,118 | NXP Semiconductors | Check for Price | 74HC(T)174 - Hex D-type flip-flop with reset; positive-edge trigger SSOP1 16-Pin | MC74HC175ADTR2G vs 74HC174DB,118 |
The recommended operating voltage range for the MC74HC175ADTR2G is 2V to 6V, with a typical voltage of 5V.
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up conditions.
The maximum frequency of operation for the MC74HC175ADTR2G is 25 MHz, although this can vary depending on the specific application and operating conditions.
It is recommended to use a 0.1uF ceramic capacitor between the VCC pin and GND pin, as close to the device as possible, to decouple the power supply and reduce noise.
The maximum current that the MC74HC175ADTR2G can sink or source is 25mA per output pin, although this can vary depending on the specific application and operating conditions.