Part Details for MC74HC175ADR2G by onsemi
Results Overview of MC74HC175ADR2G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC175ADR2G Information
MC74HC175ADR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC175ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9196
|
Newark | Flip Flop, D, -55 To 125Deg C Rohs Compliant: Yes |Onsemi MC74HC175ADR2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1974 |
|
$0.2180 / $0.7100 | Buy Now |
DISTI #
26K4212
|
Newark | Ic, flip-Flop, quad, d Type, hc-Cmos, sop,16Pin, plastic |Onsemi MC74HC175ADR2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2100 | Buy Now |
DISTI #
MC74HC175ADR2GOSCT-ND
|
DigiKey | IC FF D-TYPE SINGLE 4BIT 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3204 In Stock |
|
$0.1522 / $0.4100 | Buy Now |
DISTI #
863-MC74HC175ADR2G
|
Mouser Electronics | Flip Flops 2-6V CMOS Quad D-Type Clock Reset RoHS: Compliant | 2299 |
|
$0.1520 / $0.8200 | Buy Now |
DISTI #
V36:1790_07311066
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks | Americas - 2500 |
|
$0.1358 / $0.1740 | Buy Now |
DISTI #
V79:2366_19920757
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1539 | Americas - 2070 |
|
$0.0906 | Buy Now |
DISTI #
V72:2272_07311066
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Cut Strips | Americas - 1867 |
|
$0.1757 / $0.1789 | Buy Now |
|
Onlinecomponents.com | Quad D Flip-Flop with Common Clock and Reset RoHS: Compliant | 0 |
|
$0.1459 / $0.1646 | Buy Now |
DISTI #
85951699
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1753 Package Multiple: 1 Date Code: 2101 | Americas - 16487 |
|
$0.1599 / $0.2140 | Buy Now |
DISTI #
85951718
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1753 Package Multiple: 1 Date Code: 1101 | Americas - 16199 |
|
$0.1599 / $0.2140 | Buy Now |
Part Details for MC74HC175ADR2G
MC74HC175ADR2G CAD Models
MC74HC175ADR2G Part Data Attributes
|
MC74HC175ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC175ADR2G
onsemi
Quad D Flip-Flop with Common Clock and Reset, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC175ADR2G
This table gives cross-reference parts and alternative options found for MC74HC175ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC175ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC175M | Intersil Corporation | Check for Price | D FLIP-FLOP | MC74HC175ADR2G vs CD74HC175M |
CD74HC175M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 | MC74HC175ADR2G vs CD74HC175M96G4 |
CD74HC175M96 | RCA | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, CMOS, PDSO16, | MC74HC175ADR2G vs CD74HC175M96 |
CD74HC175M | General Electric Solid State | Check for Price | FF/Latch, | MC74HC175ADR2G vs CD74HC175M |
MC74HC175ADR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC175ADR2G is 2.0V to 6.0V.
-
To ensure reliable operation in high-temperature environments, it is recommended to operate the device within the specified temperature range (-40°C to 125°C) and ensure proper thermal management, such as using a heat sink or thermal interface material.
-
The maximum clock frequency supported by the MC74HC175ADR2G is 25 MHz.
-
The asynchronous reset input (MR) should be tied to VCC through a pull-up resistor to ensure proper operation. A 1kΩ to 10kΩ resistor is recommended.
-
The output enable (OE) input is used to enable or disable the output of the device. When OE is low, the output is enabled, and when OE is high, the output is disabled (high-impedance state).