-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Serial or Parallel-Input/Serial Output Shift Register, TSSOP-16, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC165ADTR2G-Q by onsemi is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-MC74HC165ADTR2G-QCT-ND
|
DigiKey | 8-BIT SERIAL OR PARALLEL-INPUT/S Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3270 In Stock |
|
$0.1580 / $0.4200 | Buy Now |
DISTI #
MC74HC165ADTR2G-Q
|
Avnet Americas | LOG CMOS REGISTER 8BIT - Tape and Reel (Alt: MC74HC165ADTR2G-Q) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1532 / $0.1564 | Buy Now |
DISTI #
863-C74HC165ADTR2G-Q
|
Mouser Electronics | Counter Shift Registers 8-BIT SERIAL OR PARALLEL RoHS: Not Compliant | 2500 |
|
$0.1580 / $0.9100 | Buy Now |
|
Onlinecomponents.com | 8-BIT Serial Or Parallel-input/s RoHS: Compliant | 0 |
|
$0.1514 / $0.1708 | Buy Now |
DISTI #
MC74HC165ADTR2G-Q
|
EBV Elektronik | LOG CMOS REGISTER 8BIT (Alt: MC74HC165ADTR2G-Q) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC165ADTR2G-Q
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC165ADTR2G-Q
onsemi
8-Bit Serial or Parallel-Input/Serial Output Shift Register, TSSOP-16, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Logic IC Type | PARALLEL IN SERIAL OUT |