Part Details for MC74HC165AD by onsemi
Results Overview of MC74HC165AD by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC165AD Information
MC74HC165AD by onsemi is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC165AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86125193
|
Verical | Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC Tube RoHS: Not Compliant Min Qty: 1033 Package Multiple: 1 | Americas - 3143 |
|
$0.3633 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,16PIN,PLASTIC | 939 |
|
$0.1995 / $0.4788 | Buy Now |
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,16PIN,PLASTIC | 49 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | IC,SHIFT REGISTER,HC-CMOS,SOP,16PIN,PLASTIC | 30 |
|
$0.6900 / $1.1500 | Buy Now |
|
Rochester Electronics | 74HC165A - 8-Bit Parallel-Load Shift Registers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3143 |
|
$0.1802 / $0.2906 | Buy Now |
Part Details for MC74HC165AD
MC74HC165AD CAD Models
MC74HC165AD Part Data Attributes
|
MC74HC165AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC165AD
onsemi
HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC165AD
This table gives cross-reference parts and alternative options found for MC74HC165AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC165AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC165D | Texas Instruments | $0.2240 | 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 125 | MC74HC165AD vs SN74HC165D |
CD74HC165MT | Texas Instruments | $0.4435 | High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift Register 16-SOIC -55 to 125 | MC74HC165AD vs CD74HC165MT |
74HC165D-T | Philips Semiconductors | Check for Price | Shift Register, 8-Bit, CMOS, PDSO16 | MC74HC165AD vs 74HC165D-T |
HD74HC165RP | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, FP-16DN | MC74HC165AD vs HD74HC165RP |
MM74HC165M | Fairchild Semiconductor Corporation | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74HC165AD vs MM74HC165M |
DV74HC165D | avg Semiconductors | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16, PLASTIC, SOP-16 | MC74HC165AD vs DV74HC165D |
MC74HC165DR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | MC74HC165AD vs MC74HC165DR2 |
CD74HC165M | Harris Semiconductor | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16 | MC74HC165AD vs CD74HC165M |
MC74HC165AD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | MC74HC165AD vs MC74HC165AD |
MC74HC165AD Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC74HC165AD is 25 MHz, but it can vary depending on the operating voltage and load capacitance. It's recommended to check the timing characteristics in the datasheet for specific frequency limits.
-
To ensure proper data latching and shifting, make sure to meet the setup and hold times for the data inputs (D0-D7) with respect to the clock (CLK) signal. Also, ensure that the clock signal is clean and has a sufficient rise and fall time.
-
Yes, the MC74HC165AD can be used as a parallel-in, parallel-out shift register by connecting the serial output (QH) to the parallel output (Q0-Q7) and using the parallel load (PL) input to load the data in parallel.
-
The parallel load (PL) input allows you to load data in parallel into the shift register. To use it, assert the PL input low, apply the parallel data to the inputs (D0-D7), and then release the PL input high. The data will be loaded into the shift register.
-
The MC74HC165AD does not have a dedicated reset input. However, you can reset the shift register by applying a low signal to the clock (CLK) input and then pulsing the parallel load (PL) input low and then high.