Part Details for MC74HC126ADTEL by onsemi
Results Overview of MC74HC126ADTEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC126ADTEL Information
MC74HC126ADTEL by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC126ADTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC126ADTEL-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 14TSSOP Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
88048651
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP W T/R Min Qty: 1955 Package Multiple: 1 Date Code: 0101 | Americas - 2000 |
|
$0.1434 / $0.1919 | Buy Now |
|
Rochester Electronics | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1147 / $0.1850 | Buy Now |
Part Details for MC74HC126ADTEL
MC74HC126ADTEL CAD Models
MC74HC126ADTEL Part Data Attributes
|
MC74HC126ADTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC126ADTEL
onsemi
IC,BUFFER/DRIVER,SINGLE,4-BIT,HC-CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE HIGH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 36 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |