Part Details for MC74HC125ADTR2 by onsemi
Results Overview of MC74HC125ADTR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC125ADTR2 Information
MC74HC125ADTR2 by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC125ADTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86118428
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R Min Qty: 2524 Package Multiple: 1 Date Code: 1001 | Americas - 16392 |
|
$0.1486 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 18892 |
|
$0.0737 / $0.1189 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 3480 |
|
RFQ | |
DISTI #
SMC-MC74HC125ADTR2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9280 |
|
RFQ |
Part Details for MC74HC125ADTR2
MC74HC125ADTR2 CAD Models
MC74HC125ADTR2 Part Data Attributes
|
MC74HC125ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC125ADTR2
onsemi
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC125ADTR2
This table gives cross-reference parts and alternative options found for MC74HC125ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC125DTR2G | onsemi | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE,TSSOP-14 | MC74HC125ADTR2 vs 74HC125DTR2G |
74HC125PW,118 | NXP Semiconductors | Check for Price | 74HC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | MC74HC125ADTR2 vs 74HC125PW,118 |
M74HCT125TTR | STMicroelectronics | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | MC74HC125ADTR2 vs M74HCT125TTR |
74HC125PW,112 | Nexperia | Check for Price | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | MC74HC125ADTR2 vs 74HC125PW,112 |
HD74HCT125T | Hitachi Ltd | Check for Price | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | MC74HC125ADTR2 vs HD74HCT125T |
74HCT125PW,112 | NXP Semiconductors | Check for Price | 74HC(T)125 - Quad buffer/line driver; 3-state TSSOP 14-Pin | MC74HC125ADTR2 vs 74HCT125PW,112 |
74HC125DTR2G | Rochester Electronics LLC | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE,TSSOP-14 | MC74HC125ADTR2 vs 74HC125DTR2G |