Part Details for MC74HC125ADT by Motorola Mobility LLC
Results Overview of MC74HC125ADT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC125ADT Information
MC74HC125ADT by Motorola Mobility LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HC125ADT
MC74HC125ADT CAD Models
MC74HC125ADT Part Data Attributes
|
MC74HC125ADT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC125ADT
Motorola Mobility LLC
HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC125ADT
This table gives cross-reference parts and alternative options found for MC74HC125ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC125ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC125PWT | Texas Instruments | $0.3678 | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | MC74HC125ADT vs SN74HC125PWT |
74HCT125PW-T | NXP Semiconductors | Check for Price | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | MC74HC125ADT vs 74HCT125PW-T |
74HCT125PW,112 | Nexperia | Check for Price | 74HC125; 74HCT125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | MC74HC125ADT vs 74HCT125PW,112 |
MC74HC125ADTR2 | onsemi | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, TSSOP-14 | MC74HC125ADT vs MC74HC125ADTR2 |
SN74HC125PWR | Texas Instruments | Check for Price | 4-ch, 2-V to 6-V buffers with 3-state outputs 14-TSSOP -40 to 85 | MC74HC125ADT vs SN74HC125PWR |
HD74HC125TELL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 X 5 MM, 0.65 PITCH, PLASTIC, TSSOP-14 | MC74HC125ADT vs HD74HC125TELL |
SN74HC125PWRE4 | Texas Instruments | Check for Price | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85 | MC74HC125ADT vs SN74HC125PWRE4 |
HD74HC125T-EL | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | MC74HC125ADT vs HD74HC125T-EL |
935187290118 | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14 | MC74HC125ADT vs 935187290118 |