Part Details for MC74HC10ADTR2G by onsemi
Results Overview of MC74HC10ADTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC10ADTR2G Information
MC74HC10ADTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC10ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6565
|
Newark | Nand Gate, 3 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Triple, No. Of Inputs:3Inputs, No. Of Pins:14Pins, Ic Case/Package:Tssop, Product Range:74Hc10A, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC10ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1730 | Buy Now |
DISTI #
2156-MC74HC10ADTR2G-OS-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
99270 In Stock |
|
$0.1800 | Buy Now |
DISTI #
488-MC74HC10ADTR2GCT-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1258 / $1.1300 | Buy Now |
DISTI #
MC74HC10ADTR2G
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC10ADTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1210 / $0.1324 | Buy Now |
DISTI #
863-MC74HC10ADTR2G
|
Mouser Electronics | Logic Gates TRIPLE 3-IN AND GATE RoHS: Compliant | 2991 |
|
$0.1290 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Triple 3-Input NAND Gate RoHS: Compliant | 0 |
|
$0.1187 / $0.1359 | Buy Now |
DISTI #
86002948
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2124 Package Multiple: 1 Date Code: 1001 | Americas - 34403 |
|
$0.1320 / $0.1766 | Buy Now |
DISTI #
85994365
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2124 Package Multiple: 1 Date Code: 1701 | Americas - 27500 |
|
$0.1320 / $0.1766 | Buy Now |
DISTI #
86003012
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2124 Package Multiple: 1 Date Code: 1201 | Americas - 18911 |
|
$0.1320 / $0.1766 | Buy Now |
DISTI #
86003863
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2124 Package Multiple: 1 Date Code: 2101 | Americas - 12500 |
|
$0.1320 / $0.1766 | Buy Now |
Part Details for MC74HC10ADTR2G
MC74HC10ADTR2G CAD Models
MC74HC10ADTR2G Part Data Attributes
|
MC74HC10ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC10ADTR2G
onsemi
Triple 3-Input NAND Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC10ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC10ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC10ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC10PWR | Texas Instruments | $0.1012 | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | MC74HC10ADTR2G vs SN74HC10PWR |
SN74HC10PW | Texas Instruments | $0.1428 | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | MC74HC10ADTR2G vs SN74HC10PW |
74HC10PW,118 | Nexperia | $0.1643 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us TSSOP 14-Pin | MC74HC10ADTR2G vs 74HC10PW,118 |
SN74HC10PWT | Texas Instruments | $0.3022 | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | MC74HC10ADTR2G vs SN74HC10PWT |
MC74HC10ADTG | onsemi | Check for Price | Triple 3-Input NAND Gate, TSSOP-14, 96-TUBE | MC74HC10ADTR2G vs MC74HC10ADTG |
74HC10PW | Nexperia | Check for Price | NAND Gate | MC74HC10ADTR2G vs 74HC10PW |
935186290112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, TSSOP-14, Gate | MC74HC10ADTR2G vs 935186290112 |
SN74HC10PWE4 | Texas Instruments | Check for Price | 3-ch, 3-input, 2-V to 6-V NAND gates 14-TSSOP -40 to 85 | MC74HC10ADTR2G vs SN74HC10PWE4 |
SN74HC10PWG4 | Texas Instruments | Check for Price | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | MC74HC10ADTR2G vs SN74HC10PWG4 |
SN74HC10QPWRQ1 | Texas Instruments | Check for Price | Automotive Catalog Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 125 | MC74HC10ADTR2G vs SN74HC10QPWRQ1 |
MC74HC10ADTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74HC10ADTR2G is 2V to 6V, with a typical voltage of 5V.
-
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent unwanted switching and reduce power consumption.
-
The maximum frequency of operation for the MC74HC10ADTR2G is typically around 25 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure reliable operation over the full temperature range (-40°C to 125°C), it is recommended to follow proper PCB design and layout guidelines, use a stable power supply, and ensure that the device is operated within its recommended operating conditions.
-
The typical propagation delay for the MC74HC10ADTR2G is around 10-15 ns, but this can vary depending on the specific application and operating conditions.