Part Details for MC74HC10ADTG by onsemi
Results Overview of MC74HC10ADTG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC10ADTG Information
MC74HC10ADTG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC10ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86118044
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1183 Package Multiple: 1 Date Code: 1001 | Americas - 40866 |
|
$0.2370 / $0.3173 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 40866 |
|
$0.1896 / $0.3058 | Buy Now |
Part Details for MC74HC10ADTG
MC74HC10ADTG CAD Models
MC74HC10ADTG Part Data Attributes
|
MC74HC10ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC10ADTG
onsemi
Triple 3-Input NAND Gate, TSSOP-14, 96-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC10ADTG
This table gives cross-reference parts and alternative options found for MC74HC10ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC10ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC10PWR | Texas Instruments | $0.1012 | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | MC74HC10ADTG vs SN74HC10PWR |
74HC10PW,112 | Nexperia | $0.1152 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us TSSOP 14-Pin | MC74HC10ADTG vs 74HC10PW,112 |
74HC10PW,118 | Nexperia | $0.1665 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us TSSOP 14-Pin | MC74HC10ADTG vs 74HC10PW,118 |
MC74HC10ADTR2G | onsemi | $0.2070 | Triple 3-Input NAND Gate, TSSOP-14, 2500-REEL | MC74HC10ADTG vs MC74HC10ADTR2G |
SN74HC10PWT | Texas Instruments | $0.3022 | 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85 | MC74HC10ADTG vs SN74HC10PWT |
SN74HC10QPWREP | Texas Instruments | $0.8331 | Enhanced product 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125 | MC74HC10ADTG vs SN74HC10QPWREP |
74HC10PW | Nexperia | Check for Price | NAND Gate | MC74HC10ADTG vs 74HC10PW |
HD74HC10T | Hitachi Ltd | Check for Price | NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, TTP-14D | MC74HC10ADTG vs HD74HC10T |
SN74HC10PWRG4 | Texas Instruments | Check for Price | Triple 3-Input Positive-NAND Gates 14-TSSOP -40 to 85 | MC74HC10ADTG vs SN74HC10PWRG4 |
74HC10PW-Q100J | NXP Semiconductors | Check for Price | 74HC(T)10-Q100 - Triple 3-input NAND gate TSSOP 14-Pin | MC74HC10ADTG vs 74HC10PW-Q100J |