-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple 3-Input NAND Gate, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC10ADR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6563
|
Newark | Nand Gate, 3 I/P, -55 To 125Deg C, Logic Function:Nand Gate, No. Of Elements:Triple, No. Of Inputs:3Inputs, No. Of Pins:14Pins, Ic Case/Package:Nsoic, Product Range:74Hc10A, Logic Ic Family:74Hc, Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HC10ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1740 | Buy Now |
DISTI #
MC74HC10ADR2GOSCT-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2095 In Stock |
|
$0.1261 / $0.5000 | Buy Now |
DISTI #
MC74HC10ADR2G
|
Avnet Americas | NAND Gate, Triple, 3 Input, 14 Pins, NSOIC, MC74HC10A - Tape and Reel (Alt: MC74HC10ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 500070000 Factory Stock |
|
$0.1165 / $0.1276 | Buy Now |
DISTI #
MC74HC10ADR2G
|
Avnet Americas | NAND Gate, Triple, 3 Input, 14 Pins, NSOIC, MC74HC10A - Tape and Reel (Alt: MC74HC10ADR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42500 Partner Stock |
|
$0.1358 / $0.1487 | Buy Now |
DISTI #
863-MC74HC10ADR2G
|
Mouser Electronics | Logic Gates TRIPLE 3-IN AND GATE RoHS: Compliant | 3005 |
|
$0.1190 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Triple 3-Input NAND Gate RoHS: Compliant | 0 |
|
$0.1143 / $0.1307 | Buy Now |
DISTI #
85994985
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2238 Package Multiple: 1 Date Code: 1101 | Americas - 37867 |
|
$0.1253 / $0.1676 | Buy Now |
DISTI #
86011020
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2238 Package Multiple: 1 Date Code: 1701 | Americas - 10000 |
|
$0.1253 / $0.1676 | Buy Now |
DISTI #
86000472
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2238 Package Multiple: 1 | Americas - 6210 |
|
$0.1253 / $0.1676 | Buy Now |
DISTI #
85992238
|
Verical | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2238 Package Multiple: 1 Date Code: 1301 | Americas - 5984 |
|
$0.1253 / $0.1676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC10ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC10ADR2G
onsemi
Triple 3-Input NAND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 2964643 | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
Factory Lead Time | 2 Days | |
kg CO2e/kg | 12.4 | |
Average Weight (mg) | 151.15 | |
CO2e (mg) | 1874.26 | |
Samacsys Description | Output Drive Capability: 10 LSTTL Loads; Outputs Directly Interface to CMOS, NMOS and TTL; Operating Voltage Range: 2 to 6 V; Low Input Current: 1 µA; High Noise Immunity Characteristic of CMOS Devices; In Compliance With the Requirements Defined JEDEC Standard No. 7 A; Chip Complexity: 36 FETs or 9 Equivalent Gates; PbFree Packages are Available | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2025-01-22 16:53:39 | |
Total Weight | 122.04 | |
Category CO2 Kg | 492 | |
CO2 | 60043.68 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 96 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC10ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC10ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC10D,652 | Nexperia | $0.1628 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | MC74HC10ADR2G vs 74HC10D,652 |
74HC10D,653 | Nexperia | $0.2710 | 74HC10; 74HCT10 - Triple 3-input NAND gate@en-us SOIC 14-Pin | MC74HC10ADR2G vs 74HC10D,653 |
MC74HC10ADG | onsemi | Check for Price | Triple 3-Input NAND Gate, SOIC-14 NB, 55-TUBE | MC74HC10ADR2G vs MC74HC10ADG |
74HC10D-Q100J | Nexperia | Check for Price | 74HC10-Q100; 74HCT10-Q100 - Triple 3-input NAND gate@en-us SOIC 14-Pin | MC74HC10ADR2G vs 74HC10D-Q100J |
The recommended operating voltage range for the MC74HC10ADR2G is 2V to 6V, with a typical voltage of 5V.
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent unwanted switching and reduce power consumption.
The maximum frequency of operation for the MC74HC10ADR2G is typically around 25 MHz, but this can vary depending on the specific application and operating conditions.
To ensure that the output signals are not distorted or attenuated, it is recommended to use a suitable load impedance and to keep the output traces as short as possible to minimize signal degradation.
Yes, the MC74HC10ADR2G is compatible with 3.3V logic levels, but it is recommended to check the specific voltage tolerance and logic level compatibility for the specific application.