Part Details for MC74HC08ADTR2 by Motorola Mobility LLC
Results Overview of MC74HC08ADTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC08ADTR2 Information
MC74HC08ADTR2 by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HC08ADTR2
MC74HC08ADTR2 CAD Models
MC74HC08ADTR2 Part Data Attributes
|
MC74HC08ADTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC08ADTR2
Motorola Mobility LLC
HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC08ADTR2
This table gives cross-reference parts and alternative options found for MC74HC08ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC08ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC08MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | MC74HC08ADTR2 vs MM74HC08MTCX_NL |
74HC08PW,118 | NXP Semiconductors | Check for Price | 74HC(T)08 - Quad 2-input AND gate TSSOP 14-Pin | MC74HC08ADTR2 vs 74HC08PW,118 |
HD74HC08T-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D | MC74HC08ADTR2 vs HD74HC08T-EL |
HD74HC09T | Hitachi Ltd | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, TTP-14D | MC74HC08ADTR2 vs HD74HC09T |
935174270112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate | MC74HC08ADTR2 vs 935174270112 |
74HC08PW-T | Nexperia | Check for Price | AND Gate | MC74HC08ADTR2 vs 74HC08PW-T |
74HC08PW | Nexperia | Check for Price | AND Gate | MC74HC08ADTR2 vs 74HC08PW |
HD74HC09T | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D | MC74HC08ADTR2 vs HD74HC09T |
CD74HC08PWR | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -55 to 125 | MC74HC08ADTR2 vs CD74HC08PWR |
74HC08PW,118 | Nexperia | Check for Price | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | MC74HC08ADTR2 vs 74HC08PW,118 |