Part Details for MC74HC03AN by onsemi
Results Overview of MC74HC03AN by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC03AN Information
MC74HC03AN by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC03AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86118498
|
Verical | NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail RoHS: Not Compliant Min Qty: 2280 Package Multiple: 1 Date Code: 0701 | Americas - 4640 |
|
$0.1229 / $0.1645 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | 153 |
|
$0.1740 / $0.2610 | Buy Now |
|
Quest Components | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | 87 |
|
$0.4140 / $0.6900 | Buy Now |
|
Rochester Electronics | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6143 |
|
$0.0983 / $0.1585 | Buy Now |
Part Details for MC74HC03AN
MC74HC03AN CAD Models
MC74HC03AN Part Data Attributes
|
MC74HC03AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC03AN
onsemi
HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC03AN
This table gives cross-reference parts and alternative options found for MC74HC03AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC03AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC03EX | Harris Semiconductor | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | MC74HC03AN vs CD74HC03EX |
GD74HC03 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | MC74HC03AN vs GD74HC03 |
5962-8764701CX | Intersil Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | MC74HC03AN vs 5962-8764701CX |
CD54HC03F3A | Harris Semiconductor | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, | MC74HC03AN vs CD54HC03F3A |
MM74HC03J | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | MC74HC03AN vs MM74HC03J |
74HC03N | Philips Semiconductors | Check for Price | NAND Gate, CMOS, PDIP14, | MC74HC03AN vs 74HC03N |
SNJ54HC03J | Texas Instruments | Check for Price | Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-CDIP -55 to 125 | MC74HC03AN vs SNJ54HC03J |
SN74HC03N-10 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | MC74HC03AN vs SN74HC03N-10 |
5962-8764701CA | Motorola Mobility LLC | Check for Price | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | MC74HC03AN vs 5962-8764701CA |
MC74HC03AN Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the MC74HC03AN is typically around 100 MHz, but it can vary depending on the specific application, supply voltage, and output load.
-
To ensure proper power and decoupling, connect the VCC pin to a stable 2-6V power supply, and decouple the power supply lines with 0.1uF ceramic capacitors as close to the device as possible. Additionally, use a 10uF electrolytic capacitor for bulk decoupling.
-
The input voltage threshold for the MC74HC03AN is typically around 1.5V for a logic high and 0.5V for a logic low, but it can vary depending on the specific application and supply voltage.
-
Yes, the MC74HC03AN can be used in a 5V system, but ensure that the input signals are within the recommended input voltage range (0-5.5V) and that the output is not loaded with a current exceeding 25mA.
-
Unused inputs on the MC74HC03AN should be tied to a valid logic level (either VCC or GND) to prevent floating inputs and ensure proper device operation.