Part Details for MC74HC02ADTR2 by onsemi
Results Overview of MC74HC02ADTR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC02ADTR2 Information
MC74HC02ADTR2 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC02ADTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74HC02ADTR2
|
Avnet Americas | NOR GATE 4-ELEM 2-IN CMOS 14TSSOP - Tape and Reel (Alt: MC74HC02ADTR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 4626 |
|
RFQ | |
DISTI #
SMC-MC74HC02ADTR2
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12336 |
|
RFQ | |
|
Cytech Systems Limited | IC GATE NOR 4CH 2-INP 14TSSOP | 7500 |
|
RFQ | |
|
Win Source Electronics | Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP | 5840 |
|
$0.4171 / $0.6255 | Buy Now |
Part Details for MC74HC02ADTR2
MC74HC02ADTR2 CAD Models
MC74HC02ADTR2 Part Data Attributes
|
MC74HC02ADTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADTR2
onsemi
HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, LEAD FREE, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74HC02ADTR2
This table gives cross-reference parts and alternative options found for MC74HC02ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC02PWLE | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | MC74HC02ADTR2 vs SN74HC02PWLE |
SN74HC02PWG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V NOR gates 14-TSSOP -40 to 85 | MC74HC02ADTR2 vs SN74HC02PWG4 |
HD74HC02TELL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | MC74HC02ADTR2 vs HD74HC02TELL |
HD74HC02T | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D | MC74HC02ADTR2 vs HD74HC02T |
74HC02PW-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | MC74HC02ADTR2 vs 74HC02PW-T |
SN74HC02PW | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74HC02ADTR2 vs SN74HC02PW |
935174150112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14, Gate | MC74HC02ADTR2 vs 935174150112 |
U74HC02G-P14-R | Unisonic Technologies Co Ltd | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | MC74HC02ADTR2 vs U74HC02G-P14-R |
SN74HC02PWTG4 | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74HC02ADTR2 vs SN74HC02PWTG4 |