Part Details for MC74HC02ADT by Rochester Electronics LLC
Results Overview of MC74HC02ADT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC02ADT Information
MC74HC02ADT by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74HC02ADT
MC74HC02ADT CAD Models
MC74HC02ADT Part Data Attributes
|
MC74HC02ADT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADT
Rochester Electronics LLC
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC02ADT
This table gives cross-reference parts and alternative options found for MC74HC02ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC02PWLE | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | MC74HC02ADT vs SN74HC02PWLE |
SN74HC02PWG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V NOR gates 14-TSSOP -40 to 85 | MC74HC02ADT vs SN74HC02PWG4 |
HD74HC02TELL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | MC74HC02ADT vs HD74HC02TELL |
HD74HC02T | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TTP-14D | MC74HC02ADT vs HD74HC02T |
74HC02PW-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | MC74HC02ADT vs 74HC02PW-T |
SN74HC02PW | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74HC02ADT vs SN74HC02PW |
935174150112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, TSSOP-14, Gate | MC74HC02ADT vs 935174150112 |
U74HC02G-P14-R | Unisonic Technologies Co Ltd | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE, TSSOP-14 | MC74HC02ADT vs U74HC02G-P14-R |
SN74HC02PWTG4 | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 | MC74HC02ADT vs SN74HC02PWTG4 |