Part Details for MC74HC02ADR2G by Rochester Electronics LLC
Results Overview of MC74HC02ADR2G by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC02ADR2G Information
MC74HC02ADR2G by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC02ADR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 200753 |
|
RFQ |
Part Details for MC74HC02ADR2G
MC74HC02ADR2G CAD Models
MC74HC02ADR2G Part Data Attributes
|
MC74HC02ADR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC02ADR2G
Rochester Electronics LLC
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HC02ADR2G
This table gives cross-reference parts and alternative options found for MC74HC02ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC02ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC02DT | Texas Instruments | $0.0861 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOIC -40 to 85 | MC74HC02ADR2G vs SN74HC02DT |
HD74HC02RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DN | MC74HC02ADR2G vs HD74HC02RP-EL |
MM74HC02MX | Fairchild Semiconductor Corporation | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74HC02ADR2G vs MM74HC02MX |
SN74HC02DG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-NOR Gates 14-SOIC -40 to 85 | MC74HC02ADR2G vs SN74HC02DG4 |
MM74HC02M | Rochester Electronics LLC | Check for Price | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74HC02ADR2G vs MM74HC02M |
M74HC02M1R | STMicroelectronics | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | MC74HC02ADR2G vs M74HC02M1R |
HD74HC02RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | MC74HC02ADR2G vs HD74HC02RPEL |