Part Details for MC74F657ADWR2 by Motorola Mobility LLC
Results Overview of MC74F657ADWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74F657ADWR2 Information
MC74F657ADWR2 by Motorola Mobility LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74F657ADWR2
MC74F657ADWR2 CAD Models
MC74F657ADWR2 Part Data Attributes
|
MC74F657ADWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F657ADWR2
Motorola Mobility LLC
F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON OUTPUT ENABLE AND DIRECTION CONTROL; PARITY GENERATION A TO B; ERROR DETECTION B TO A | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 150 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74F657ADWR2
This table gives cross-reference parts and alternative options found for MC74F657ADWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F657ADWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74F657AD-T | YAGEO Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | MC74F657ADWR2 vs 74F657AD-T |
74F657AD | YAGEO Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | MC74F657ADWR2 vs 74F657AD |
74F657SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | MC74F657ADWR2 vs 74F657SCX |
SN74F657DWR | Rochester Electronics LLC | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, PLASTIC, SOIC-24 | MC74F657ADWR2 vs SN74F657DWR |
I74F657D | NXP Semiconductors | Check for Price | IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, SOT-137-1, SO-24, Bus Driver/Transceiver | MC74F657ADWR2 vs I74F657D |
74F657SCX | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | MC74F657ADWR2 vs 74F657SCX |
SN74F657DWRE4 | Rochester Electronics LLC | Check for Price | Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, PLASTIC, SOIC-24 | MC74F657ADWR2 vs SN74F657DWRE4 |
SN74F657DWRE4 | Texas Instruments | Check for Price | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | MC74F657ADWR2 vs SN74F657DWRE4 |
MC74F657ADW | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 | MC74F657ADWR2 vs MC74F657ADW |