Part Details for MC74F112DR2 by Motorola Semiconductor Products
Results Overview of MC74F112DR2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74F112DR2 Information
MC74F112DR2 by Motorola Semiconductor Products is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74F112DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC74F112DR2
MC74F112DR2 CAD Models
MC74F112DR2 Part Data Attributes
|
MC74F112DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F112DR2
Motorola Semiconductor Products
J-K Flip-Flop, F/FAST Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Max Frequency@Nom-Sup | 110000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 19 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 110 MHz |
Alternate Parts for MC74F112DR2
This table gives cross-reference parts and alternative options found for MC74F112DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F112DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74F112D,602 | NXP Semiconductors | Check for Price | N74F112D | MC74F112DR2 vs N74F112D,602 |
MC74F112DR2 | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC74F112DR2 vs MC74F112DR2 |
SN74F112DRG4 | Texas Instruments | Check for Price | Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOIC 0 to 70 | MC74F112DR2 vs SN74F112DRG4 |
N74F112D-T | NXP Semiconductors | Check for Price | IC F/FAST SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | MC74F112DR2 vs N74F112D-T |
74F112SC | Texas Instruments | Check for Price | F/FAST SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | MC74F112DR2 vs 74F112SC |
SN74F112D-00 | Texas Instruments | Check for Price | F/FAST SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16 | MC74F112DR2 vs SN74F112D-00 |
N74F112D | NXP Semiconductors | Check for Price | IC F/FAST SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | MC74F112DR2 vs N74F112D |
74F112SC | Cypress Semiconductor | Check for Price | J-K Flip-Flop, PDSO16, MS-012, SOIC-16 | MC74F112DR2 vs 74F112SC |
I74F112D-T | NXP Semiconductors | Check for Price | IC F/FAST SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16, FF/Latch | MC74F112DR2 vs I74F112D-T |