Part Details for MC74ACT74NG by onsemi
Results Overview of MC74ACT74NG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT74NG Information
MC74ACT74NG by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT74NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4106
|
Newark | D-Type Flip Flop, Dual, 10Ns, Dip-14, Logic Family/Base Number:74Act74, Flip-Flop Type:D, Propagation Delay:10Ns, Frequency:210Mhz, Output Current:24Ma, Ic Case/Package:Dip, No. Of Pins:14Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |Onsemi MC74ACT74NG RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 4 | 113 |
|
$0.5625 / $1.5000 | Buy Now |
|
Quest Components | D FLIP-FLOP, ACT SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 1-BIT, COMPLEMENTARY OUTPUT, CMOS, PDIP14 | 90 |
|
$0.6000 / $2.0000 | Buy Now |
|
Rochester Electronics | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 732 |
|
$0.2621 / $0.4227 | Buy Now |
Part Details for MC74ACT74NG
MC74ACT74NG CAD Models
MC74ACT74NG Part Data Attributes
|
MC74ACT74NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT74NG
onsemi
IC ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, LEAD FREE, PLASTIC, DIP-14, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC74ACT74NG
This table gives cross-reference parts and alternative options found for MC74ACT74NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT74NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54F74SDM | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | MC74ACT74NG vs 54F74SDM |
MC74ACT74N | Rochester Electronics LLC | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, PLASTIC, DIP-14 | MC74ACT74NG vs MC74ACT74N |
74F74SPCQR | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | MC74ACT74NG vs 74F74SPCQR |
74ACT74PC | National Semiconductor Corporation | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14 | MC74ACT74NG vs 74ACT74PC |
74ACT74PC_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | MC74ACT74NG vs 74ACT74PC_NL |
74F74DC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, F/FAST Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | MC74ACT74NG vs 74F74DC |
MC74ACT74NC | Motorola Semiconductor Products | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, PLASTIC, DIP-14 | MC74ACT74NG vs MC74ACT74NC |
MC74ACT74NG | Rochester Electronics LLC | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, LEAD FREE, PLASTIC, DIP-14 | MC74ACT74NG vs MC74ACT74NG |
74ACT74PC | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | MC74ACT74NG vs 74ACT74PC |
MC74ACT74NG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT74NG is 4.5V to 5.5V, although it can operate down to 3.5V with reduced performance.
-
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent unwanted switching and reduce power consumption.
-
The maximum frequency of operation for the MC74ACT74NG is typically around 100 MHz, although this can vary depending on the specific application and operating conditions.
-
To ensure that the output signals are properly terminated, it is recommended to use a pull-up or pull-down resistor, or to use a termination scheme such as a series resistor and capacitor, to prevent signal reflections and ringing.
-
Yes, the MC74ACT74NG can be used in a 3.3V system, but the output voltage levels may not be fully compatible with 3.3V logic. It is recommended to use a level translator or voltage regulator to ensure proper operation.