Part Details for MC74ACT74DR2G by onsemi
Results Overview of MC74ACT74DR2G by onsemi
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT74DR2G Information
MC74ACT74DR2G by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT74DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1253
|
Newark | Ic, flip-Flop, dual, d Type, act-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT74DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1650 | Buy Now |
DISTI #
84K8767
|
Newark | D-Type Flip Flop, Dual, 10Ns Soic-14, Logic Family/Base Number:74Act74, Flip-Flop Type:D, Propagation Delay:10Ns, Frequency:210Mhz, Output Current:24Ma, Ic Case/Package:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Msl:- Rohs Compliant: Yes |Onsemi MC74ACT74DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2360 | Buy Now |
DISTI #
MC74ACT74DR2GOSCT-ND
|
DigiKey | IC FF D-TYPE DOUBLE 1BIT 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8026 In Stock |
|
$0.1971 / $0.4800 | Buy Now |
DISTI #
MC74ACT74DR2G
|
Avnet Americas | Flip Flop, 74ACT74, D, 11 ns, 210 MHz, 24 mA, 14 Pins, NSOIC - Tape and Reel (Alt: MC74ACT74DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1124 / $0.1230 | Buy Now |
DISTI #
863-MC74ACT74DR2G
|
Mouser Electronics | Flip Flops 5V CMOS Dual D-Type Positive Edge RoHS: Compliant | 3399 |
|
$0.1350 / $0.4100 | Buy Now |
DISTI #
E02:0323_00079269
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2507 | Europe - 5000 |
|
$0.1223 / $0.1236 | Buy Now |
DISTI #
V79:2366_26240265
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 367 |
|
$0.0939 | Buy Now |
|
Future Electronics | 74ACT Series 2 to 6 V Dual D-Type Positive Edge Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 2500Reel |
|
$0.1170 / $0.1240 | Buy Now |
|
Future Electronics | 74ACT Series 2 to 6 V Dual D-Type Positive Edge Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1240 | Buy Now |
|
Onlinecomponents.com | Dual D-Type Positive Edge-Triggered Flip-Flop RoHS: Compliant | 0 |
|
$0.1145 / $0.1310 | Buy Now |
Part Details for MC74ACT74DR2G
MC74ACT74DR2G CAD Models
MC74ACT74DR2G Part Data Attributes
|
MC74ACT74DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT74DR2G
onsemi
Dual D-Type Positive Edge-Triggered Flip-Flop, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC74ACT74DR2G
This table gives cross-reference parts and alternative options found for MC74ACT74DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT74DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT74DG | onsemi | $0.3397 | Dual D-Type Positive Edge-Triggered Flip-Flop, SOIC-14 NB, 55-TUBE | MC74ACT74DR2G vs MC74ACT74DG |
MC74ACT74DR2 | onsemi | Check for Price | ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | MC74ACT74DR2G vs MC74ACT74DR2 |
MC74ACT74DR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT74DR2G is 4.5V to 5.5V.
-
Yes, the MC74ACT74DR2G is compatible with 3.3V logic, but it is not recommended to operate it at 3.3V as it may not meet the specified timing and voltage parameters.
-
The maximum clock frequency that the MC74ACT74DR2G can handle is 100 MHz.
-
No, the MC74ACT74DR2G does not have built-in pull-up resistors. External pull-up resistors are required for proper operation.
-
Yes, the MC74ACT74DR2G is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high-quality manufacturing process and rigorous testing.