Part Details for MC74ACT74DR2 by onsemi
Results Overview of MC74ACT74DR2 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT74DR2 Information
MC74ACT74DR2 by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT74DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74ACT74DR2-ND
|
DigiKey | IC FF D-TYPE DOUBLE 1BIT 14SOIC Min Qty: 1285 Lead time: 48 Weeks Container: Bulk MARKETPLACE PRODUCT |
4079 In Stock |
|
$0.2300 | Buy Now |
DISTI #
MC74ACT74DR2
|
Avnet Americas | - Tape and Reel (Alt: MC74ACT74DR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86119504
|
Verical | Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC N T/R Min Qty: 1611 Package Multiple: 1 Date Code: 1001 | Americas - 4079 |
|
$0.1740 / $0.2329 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 2320 |
|
$0.1050 / $0.5250 | Buy Now |
|
Bristol Electronics | 1960 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,ACT-CMOS,SOP,14PIN,PLASTIC | 9863 |
|
$0.0650 / $0.2000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,DUAL,D TYPE,ACT-CMOS,SOP,14PIN,PLASTIC | 1856 |
|
$0.1400 / $0.7000 | Buy Now |
|
Rochester Electronics | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4079 |
|
$0.1392 / $0.2245 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC74ACT74DR2
MC74ACT74DR2 CAD Models
MC74ACT74DR2 Part Data Attributes
|
MC74ACT74DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT74DR2
onsemi
ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC74ACT74DR2
This table gives cross-reference parts and alternative options found for MC74ACT74DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT74DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT74DR2G | onsemi | $0.2819 | Dual D-Type Positive Edge-Triggered Flip-Flop, SOIC-14 NB, 2500-REEL | MC74ACT74DR2 vs MC74ACT74DR2G |
MC74ACT74DG | onsemi | $0.3397 | Dual D-Type Positive Edge-Triggered Flip-Flop, SOIC-14 NB, 55-TUBE | MC74ACT74DR2 vs MC74ACT74DG |