Part Details for MC74ACT374DW by Motorola Semiconductor Products
Results Overview of MC74ACT374DW by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT374DW Information
MC74ACT374DW by Motorola Semiconductor Products is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT374DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 309 |
|
RFQ | ||
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC | 160 |
|
$1.2800 / $2.5600 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC | 118 |
|
$0.1650 / $0.2475 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC | 39 |
|
$0.3675 / $0.7350 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC | 37 |
|
$0.5400 / $0.9000 | Buy Now |
|
Quest Components | IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,20PIN,PLASTIC | 10 |
|
$0.6440 / $0.8050 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MC74ACT374DW
MC74ACT374DW CAD Models
MC74ACT374DW Part Data Attributes
|
MC74ACT374DW
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74ACT374DW
Motorola Semiconductor Products
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |