Part Details for MC74ACT32DTR2G by onsemi
Results Overview of MC74ACT32DTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT32DTR2G Information
MC74ACT32DTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT32DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0727
|
Newark | Or Gate, 2 I/P, -40 To 85Deg C, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Tssop, Product Range:74Act32, Logic Ic Family:74Act, Supply Voltage Min:4.5V, Output Current:-Rohs Compliant: Yes |Onsemi MC74ACT32DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
MC74ACT32DTR2GOSCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3501 In Stock |
|
$0.2265 / $0.5800 | Buy Now |
DISTI #
MC74ACT32DTR2G
|
Avnet Americas | OR Gate, Quad, 2 Input, 14 Pins, WTSSOP, MC74ACT32 - Tape and Reel (Alt: MC74ACT32DTR2G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0817 / $0.0837 | Buy Now |
DISTI #
863-MC74ACT32DTR2G
|
Mouser Electronics | Logic Gates 5V Quad 2-Input Or w/TTL RoHS: Compliant | 2885 |
|
$0.1190 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input OR Gate with TTL RoHS: Compliant | 0 |
|
$0.0964 / $0.1103 | Buy Now |
DISTI #
85995678
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 2202 Package Multiple: 1 Date Code: 2201 | Americas - 3199 |
|
$0.1704 | Buy Now |
|
Rochester Electronics | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 7272 |
|
$0.0845 / $0.1363 | Buy Now |
DISTI #
MC74ACT32DTR2G
|
IBS Electronics | MC74ACT32DTR2G by ONSEMI is a 74ACT series quad 2-input OR gate, operating at 4.5V to 5.5V, in a TSSOP-14 surface mount package. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.1019 / $0.1082 | Buy Now |
DISTI #
MC74ACT32DTR2G
|
Avnet Asia | OR Gate, Quad, 2 Input, 14 Pins, WTSSOP, MC74ACT32 (Alt: MC74ACT32DTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.0728 / $0.0814 | Buy Now |
DISTI #
MC74ACT32DTR2G
|
Avnet Silica | OR Gate Quad 2 Input 14 Pins WTSSOP MC74ACT32 (Alt: MC74ACT32DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC74ACT32DTR2G
MC74ACT32DTR2G CAD Models
MC74ACT32DTR2G Part Data Attributes
|
MC74ACT32DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT32DTR2G
onsemi
Quad 2-Input OR Gate with TTL, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74ACT32DTR2G
This table gives cross-reference parts and alternative options found for MC74ACT32DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT32DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT32PW | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | MC74ACT32DTR2G vs 74ACT32PW |
N74ACT32PWDH-T | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | MC74ACT32DTR2G vs N74ACT32PWDH-T |
74ACT32PW | Philips Semiconductors | Check for Price | OR Gate, CMOS, PDSO14, | MC74ACT32DTR2G vs 74ACT32PW |
74ACT32MTC | National Semiconductor Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | MC74ACT32DTR2G vs 74ACT32MTC |
74ACT32PW-T | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | MC74ACT32DTR2G vs 74ACT32PW-T |
MC74ACT32DTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT32DTR2G is 4.5V to 5.5V, with a typical voltage of 5V.
-
The MC74ACT32DTR2G has a maximum junction temperature of 150°C. To handle thermal management, ensure good airflow, use a heat sink if necessary, and avoid overheating the device.
-
The maximum frequency of operation for the MC74ACT32DTR2G is 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, avoiding signal reflections, and using termination resistors if necessary.
-
The MC74ACT32DTR2G is a 5V device, but it can be used with 3.3V logic with proper level shifting or voltage translation. However, this may require additional circuitry and design considerations.