Part Details for MC74ACT32DR2G by onsemi
Results Overview of MC74ACT32DR2G by onsemi
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT32DR2G Information
MC74ACT32DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT32DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6015
|
Newark | Or Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Act32, Logic Type:Or Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74ACT32DR2G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2520 / $0.6500 | Buy Now |
DISTI #
45J1248
|
Newark | Ic, logic Gate, quad 2-Input Or, act-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT32DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1690 | Buy Now |
DISTI #
MC74ACT32DR2GOSCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2319 In Stock |
|
$0.1222 / $0.5000 | Buy Now |
DISTI #
MC74ACT32DR2G
|
Avnet Americas | Logic IC, OR Gate, Quad, 2 Inputs, 14 Pins, SOIC, 74ACT32 - Tape and Reel (Alt: MC74ACT32DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1171 / $0.1258 | Buy Now |
DISTI #
863-MC74ACT32DR2G
|
Mouser Electronics | Logic Gates 5V Quad 2-Input Or w/TTL RoHS: Compliant | 2521 |
|
$0.1260 / $0.5100 | Buy Now |
DISTI #
E02:0323_00079069
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2424 | Europe - 2500 |
|
$0.1188 / $0.1473 | Buy Now |
DISTI #
V36:1790_07305183
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2443 | Americas - 2500 |
|
$0.1167 / $0.1456 | Buy Now |
DISTI #
V72:2272_07305183
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1849 Container: Cut Strips | Americas - 845 |
|
$0.1471 / $0.1950 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input OR Gate with TTL RoHS: Compliant | 0 |
|
$0.1171 / $0.1340 | Buy Now |
DISTI #
85952523
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1812 Package Multiple: 1 Date Code: 0601 | Americas - 84400 |
|
$0.2070 | Buy Now |
Part Details for MC74ACT32DR2G
MC74ACT32DR2G CAD Models
MC74ACT32DR2G Part Data Attributes
|
MC74ACT32DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT32DR2G
onsemi
Quad 2-Input OR Gate with TTL, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT32DR2G
This table gives cross-reference parts and alternative options found for MC74ACT32DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT32DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT32DR2 | onsemi | Check for Price | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | MC74ACT32DR2G vs MC74ACT32DR2 |
MC74ACT32DR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT32DR2G is 4.5V to 5.5V.
-
Yes, the MC74ACT32DR2G is compatible with 3.3V logic, but the output voltage will be limited to the supply voltage (VCC).
-
The maximum frequency of operation for the MC74ACT32DR2G is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
No, the MC74ACT32DR2G does not have built-in input pull-up or pull-down resistors. External resistors may be required to ensure proper input levels.
-
Yes, the MC74ACT32DR2G is available in a lead-free package, which is RoHS compliant.