Part Details for MC74ACT32D by onsemi
Results Overview of MC74ACT32D by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT32D Information
MC74ACT32D by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT32D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88048946
|
Verical | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail RoHS: Not Compliant Min Qty: 2524 Package Multiple: 1 Date Code: 0701 | Americas - 3064 |
|
$0.1486 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,ACT-CMOS,SOP,14PIN,PLASTIC | 217 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,ACT-CMOS,SOP,14PIN,PLASTIC | 92 |
|
$0.4050 / $0.9000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,ACT-CMOS,SOP,14PIN,PLASTIC | 27 |
|
$0.1633 / $0.1959 | Buy Now |
|
Rochester Electronics | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3219 |
|
$0.0737 / $0.1189 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 735 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC74ACT32D
MC74ACT32D CAD Models
MC74ACT32D Part Data Attributes
|
MC74ACT32D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT32D
onsemi
ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT32D
This table gives cross-reference parts and alternative options found for MC74ACT32D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT32D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT32DR | Texas Instruments | $0.2229 | 4-ch, 2-input, 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-SOIC -40 to 85 | MC74ACT32D vs SN74ACT32DR |
MC74ACT32DG | onsemi | $0.2602 | Quad 2-Input OR Gate with TTL, SOIC-14 NB, 55-TUBE | MC74ACT32D vs MC74ACT32DG |
MC74ACT32DR2G | onsemi | $0.2689 | Quad 2-Input OR Gate with TTL, SOIC-14 NB, 2500-REEL | MC74ACT32D vs MC74ACT32DR2G |
74ACT32SCX | onsemi | $0.3192 | Quad 2-Input OR Gate, SOIC-14, 2500-REEL | MC74ACT32D vs 74ACT32SCX |
74ACT32SC | onsemi | $0.3901 | Quad 2-Input OR Gate, SOIC-14, 55-TUBE | MC74ACT32D vs 74ACT32SC |
74ACT32SC | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | MC74ACT32D vs 74ACT32SC |
74ACT32SCX | National Semiconductor Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | MC74ACT32D vs 74ACT32SCX |
SN74ACT32DG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 4.5-V to 5.5-V OR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | MC74ACT32D vs SN74ACT32DG4 |
SN74ACT32DRG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | MC74ACT32D vs SN74ACT32DRG4 |
TC74ACT32FN | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | MC74ACT32D vs TC74ACT32FN |