Part Details for MC74ACT273ML1 by onsemi
Results Overview of MC74ACT273ML1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT273ML1 Information
MC74ACT273ML1 by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT273ML1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74ACT273ML1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOEIAJ Min Qty: 1214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3800 In Stock |
|
$0.2500 | Buy Now |
DISTI #
86119910
|
Verical | OCTAL D FLIP-FLOP Min Qty: 1263 Package Multiple: 1 Date Code: 0101 | Americas - 2800 |
|
$0.2971 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 8-Func, Positive Edge Triggered, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3800 |
|
$0.1474 / $0.2377 | Buy Now |
Part Details for MC74ACT273ML1
MC74ACT273ML1 CAD Models
MC74ACT273ML1 Part Data Attributes
|
MC74ACT273ML1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT273ML1
onsemi
IC,FLIP-FLOP,OCTAL,D TYPE,ACT-CMOS,SOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | EIAJ-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 125 MHz |
Alternate Parts for MC74ACT273ML1
This table gives cross-reference parts and alternative options found for MC74ACT273ML1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT273ML1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT273MR2 | onsemi | Check for Price | ACT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, EIAJ, SO-20 | MC74ACT273ML1 vs MC74ACT273MR2 |