Part Details for MC74ACT244NG by onsemi
Results Overview of MC74ACT244NG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT244NG Information
MC74ACT244NG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT244NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85997370
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant Min Qty: 437 Package Multiple: 1 Date Code: 0501 | Americas - 642 |
|
$0.8586 | Buy Now |
DISTI #
88043082
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube RoHS: Compliant Min Qty: 437 Package Multiple: 1 Date Code: 0701 | Americas - 568 |
|
$0.8586 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$1.8281 / $2.9250 | Buy Now |
|
Quest Components | BUS DRIVER, ACT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDIP20 | 40 |
|
$1.4625 / $3.9000 | Buy Now |
|
Rochester Electronics | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1406 |
|
$0.4259 / $0.6869 | Buy Now |
Part Details for MC74ACT244NG
MC74ACT244NG CAD Models
MC74ACT244NG Part Data Attributes
|
MC74ACT244NG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT244NG
onsemi
ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74ACT244NG
This table gives cross-reference parts and alternative options found for MC74ACT244NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT244NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT244N | Rochester Electronics LLC | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | MC74ACT244NG vs MC74ACT244N |
5962H9657101QRC | Cobham PLC | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | MC74ACT244NG vs 5962H9657101QRC |
5962H9657101VRC | Cobham PLC | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | MC74ACT244NG vs 5962H9657101VRC |
5962H9657101VRA | Cobham PLC | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | MC74ACT244NG vs 5962H9657101VRA |
5962H9657101QRC | Cobham Power Products | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | MC74ACT244NG vs 5962H9657101QRC |
MC74ACT244NG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT244NG is 4.5V to 5.5V, although it can operate down to 3.0V with reduced performance.
-
It's recommended to tie the OE pin to a valid logic level (either VCC or GND) during power-up and power-down to prevent unwanted output states.
-
The maximum frequency of operation for the MC74ACT244NG is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
Yes, the MC74ACT244NG can be used in a 3.3V system, but the output voltage levels may not be fully compatible with 3.3V logic. It's recommended to use a level translator or voltage regulator if necessary.
-
Proper termination of the outputs is crucial to prevent signal reflections and ensure signal integrity. It's recommended to use a series terminator (e.g., 33 ohms) at the far end of the transmission line, and to consider using a parallel terminator (e.g., 50 ohms) at the driver end if necessary.