Part Details for MC74ACT240MR1 by onsemi
Results Overview of MC74ACT240MR1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT240MR1 Information
MC74ACT240MR1 by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT240MR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74ACT240MR1-ND
|
DigiKey | BUS DRIVER, ACT SERIES, 4-BIT Min Qty: 1214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2500 | Buy Now |
DISTI #
86126053
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin SO EIAJ Rail Min Qty: 1521 Package Multiple: 1 Date Code: 9801 | Americas - 5000 |
|
$0.1843 / $0.2466 | Buy Now |
|
Rochester Electronics | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1474 / $0.2377 | Buy Now |
Part Details for MC74ACT240MR1
MC74ACT240MR1 CAD Models
MC74ACT240MR1 Part Data Attributes
|
MC74ACT240MR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT240MR1
onsemi
IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,SOP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | EIAJ, SOP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74ACT240MR1
This table gives cross-reference parts and alternative options found for MC74ACT240MR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT240MR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT240ML1 | Rochester Electronics LLC | Check for Price | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | MC74ACT240MR1 vs MC74ACT240ML1 |