Part Details for MC74ACT240DWR2G by onsemi
Results Overview of MC74ACT240DWR2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT240DWR2G Information
MC74ACT240DWR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT240DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4074
|
Newark | Ic, buffer/Driver, dual,4-Bit, act-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT240DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4300 | Buy Now |
DISTI #
488-MC74ACT240DWR2GCT-ND
|
DigiKey | IC BUFF INVERT 5.5V 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$0.3125 / $0.7700 | Buy Now |
DISTI #
MC74ACT240DWR2G
|
Avnet Americas | Buffer / Line Driver, 74ACT240, 1 Element, 4.5 V to 5.5 V, 20 Pins, WSOIC - Tape and Reel (Alt: MC74ACT240DWR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$0.2112 / $0.2207 | Buy Now |
DISTI #
863-MC74ACT240DWR2G
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State RoHS: Compliant | 601 |
|
$0.3120 / $1.4600 | Buy Now |
|
Onlinecomponents.com | 74ACT Series 5.5 V 24 mA 3-State Octal Buffer/Line Driver - SOIC-20 RoHS: Compliant | 0 |
|
$0.2979 / $0.3425 | Buy Now |
DISTI #
85997055
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 788 Package Multiple: 1 Date Code: 2001 | Americas - 13350 |
|
$0.3281 / $0.4764 | Buy Now |
DISTI #
86014401
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 788 Package Multiple: 1 Date Code: 2301 | Americas - 11231 |
|
$0.3281 / $0.4764 | Buy Now |
DISTI #
85997402
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 788 Package Multiple: 1 Date Code: 1101 | Americas - 5512 |
|
$0.3281 / $0.4764 | Buy Now |
DISTI #
85997356
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 788 Package Multiple: 1 | Americas - 1839 |
|
$0.3281 / $0.4764 | Buy Now |
DISTI #
88043776
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 788 Package Multiple: 1 Date Code: 1401 | Americas - 953 |
|
$0.3281 / $0.4764 | Buy Now |
Part Details for MC74ACT240DWR2G
MC74ACT240DWR2G CAD Models
MC74ACT240DWR2G Part Data Attributes
|
MC74ACT240DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT240DWR2G
onsemi
Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74ACT240DWR2G
This table gives cross-reference parts and alternative options found for MC74ACT240DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT240DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT240DWG4 | Texas Instruments | $0.3213 | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | MC74ACT240DWR2G vs SN74ACT240DWG4 |
SN74ACT240DWE4 | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 | MC74ACT240DWR2G vs SN74ACT240DWE4 |
CD74ACT240M | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,DUAL,4-BIT,ACT-CMOS,SOP,20PIN,PLASTIC | MC74ACT240DWR2G vs CD74ACT240M |
74ACT240SCTR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74ACT240DWR2G vs 74ACT240SCTR |
74ACT240SC | National Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | MC74ACT240DWR2G vs 74ACT240SC |
5962R8775901SZA | Texas Instruments | Check for Price | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDSO20, GULLWING, FP-20 | MC74ACT240DWR2G vs 5962R8775901SZA |
HD74ACT240RP-EL | Hitachi Ltd | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, FP-20DB | MC74ACT240DWR2G vs HD74ACT240RP-EL |
74ACTQ240SCX | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74ACT240DWR2G vs 74ACTQ240SCX |
MC74ACT240DWR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for MC74ACT240DWR2G is 4.5V to 5.5V, with a typical voltage of 5V.
-
The MC74ACT240DWR2G has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane or a heat sink to dissipate heat. Ensure good thermal conductivity and avoid thermal obstruction around the device.
-
The maximum clock frequency supported by MC74ACT240DWR2G is 100 MHz, but it can vary depending on the system design and load conditions. It's recommended to check the device's timing specifications and perform signal integrity analysis to ensure reliable operation.
-
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and add termination resistors as needed. Also, ensure that the device is properly decoupled with bypass capacitors and that the power supply is clean and stable.
-
Yes, MC74ACT240DWR2G is compatible with 3.3V logic, but it requires a 5V power supply. The device's output voltage levels are compatible with 3.3V logic, but the input voltage levels should be 5V-compatible.