-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Presettable Binary Counter, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT163DG by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74ACT163DG
|
Avnet Americas | Counter, Presettable Binary, Synchronous, 74ACT, 140 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC - Rail/Tube (Alt: MC74ACT163DG) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 11952 Partner Stock |
|
$0.2338 / $0.2386 | Buy Now |
DISTI #
70547257
|
RS | MC74ACT163DG 4-stage Binary Counter, Up Counter, 5V, 16-Pin SOIC Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2920 / $0.3430 | RFQ |
DISTI #
86003151
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1099 Package Multiple: 1 Date Code: 1401 | Americas - 27992 |
|
$0.2550 / $0.3414 | Buy Now |
DISTI #
85997391
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1099 Package Multiple: 1 Date Code: 1601 | Americas - 17614 |
|
$0.2550 / $0.3414 | Buy Now |
DISTI #
86014379
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1099 Package Multiple: 1 Date Code: 0701 | Americas - 3984 |
|
$0.2550 / $0.3414 | Buy Now |
DISTI #
85997332
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1099 Package Multiple: 1 | Americas - 3270 |
|
$0.2550 / $0.3414 | Buy Now |
DISTI #
85993699
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1099 Package Multiple: 1 Date Code: 1201 | Americas - 2448 |
|
$0.2550 / $0.3414 | Buy Now |
DISTI #
85997041
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1099 Package Multiple: 1 Date Code: 1001 | Americas - 2064 |
|
$0.2550 / $0.3414 | Buy Now |
|
Bristol Electronics | 1104 |
|
RFQ | ||
|
Bristol Electronics | 712 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT163DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT163DG
onsemi
Synchronous Presettable Binary Counter, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 105000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 105 MHz |
This table gives cross-reference parts and alternative options found for MC74ACT163DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT163DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT163DC | Motorola Mobility LLC | Check for Price | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | MC74ACT163DG vs MC74ACT163DC |
TC74ACT163FN | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | MC74ACT163DG vs TC74ACT163FN |
MC74ACT163DR2R2 | Motorola Mobility LLC | Check for Price | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | MC74ACT163DG vs MC74ACT163DR2R2 |
MC74ACT163D | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | MC74ACT163DG vs MC74ACT163D |
74ACT163SCQR | National Semiconductor Corporation | Check for Price | IC ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOIC-16, Counter | MC74ACT163DG vs 74ACT163SCQR |
74ACT163SCTR | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | MC74ACT163DG vs 74ACT163SCTR |
TC74ACT163FNELP | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Counter | MC74ACT163DG vs TC74ACT163FNELP |
MC74ACT163DR2G | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | MC74ACT163DG vs MC74ACT163DR2G |
74ACT163SC | Rochester Electronics LLC | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | MC74ACT163DG vs 74ACT163SC |
MC74ACT163DWR2 | onsemi | Check for Price | ACT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | MC74ACT163DG vs MC74ACT163DWR2 |
The recommended operating voltage range for the MC74ACT163DG is 4.5V to 5.5V, with a typical voltage of 5V.
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent unwanted switching and reduce power consumption.
The maximum clock frequency that the MC74ACT163DG can handle is 100 MHz, but this can vary depending on the specific application and operating conditions.
To ensure that the output signals are properly terminated, it is recommended to use a 50-ohm termination resistor between the output pin and VCC or GND, depending on the output logic level.
While the MC74ACT163DG is specified for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device may not meet its specified timing parameters.