Part Details for MC74ACT157DTR2G by onsemi
Results Overview of MC74ACT157DTR2G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT157DTR2G Information
MC74ACT157DTR2G by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT157DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0703
|
Newark | Ic, logic Mux, quad,2-Input, act-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT157DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3140 | Buy Now |
DISTI #
MC74ACT157DTR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
171 In Stock |
|
$0.2280 / $0.5800 | Buy Now |
DISTI #
MC74ACT157DTR2G
|
Avnet Americas | Multiplexer, 74ACT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, TSSOP - Tape and Reel (Alt: MC74ACT157DTR2G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$0.2178 / $0.2224 | Buy Now |
DISTI #
MC74ACT157DTR2G
|
Avnet Americas | Multiplexer, 74ACT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, TSSOP - Tape and Reel (Alt: MC74ACT157DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.2178 / $0.2224 | Buy Now |
DISTI #
863-MC74ACT157DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V Quad 2-Input RoHS: Compliant | 1470 |
|
$0.2280 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input Multiplexer RoHS: Compliant | 0 |
|
$0.2201 / $0.2465 | Buy Now |
DISTI #
86005191
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 972 Package Multiple: 1 Date Code: 1301 | Americas - 46206 |
|
$0.3861 | Buy Now |
DISTI #
85994580
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 972 Package Multiple: 1 Date Code: 0601 | Americas - 17500 |
|
$0.3861 | Buy Now |
DISTI #
86006068
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 972 Package Multiple: 1 Date Code: 1801 | Americas - 12500 |
|
$0.3861 | Buy Now |
DISTI #
86005185
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 972 Package Multiple: 1 Date Code: 1101 | Americas - 2752 |
|
$0.3861 | Buy Now |
Part Details for MC74ACT157DTR2G
MC74ACT157DTR2G CAD Models
MC74ACT157DTR2G Part Data Attributes
|
MC74ACT157DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT157DTR2G
onsemi
Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL COMPATIBLE INPUTS | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
MC74ACT157DTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT157DTR2G is 4.5V to 5.5V, with a typical voltage of 5V.
-
The MC74ACT157DTR2G has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane or a heat sink to dissipate heat. Additionally, ensure good airflow around the device and avoid blocking the thermal pad.
-
The maximum clock frequency that the MC74ACT157DTR2G can handle is 100 MHz, but this may vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and use termination resistors as necessary. Additionally, ensure that the power supply is clean and well-regulated, and use decoupling capacitors to reduce noise.
-
The MC74ACT157DTR2G is a 5V device, but it can be used with 3.3V logic with proper level shifting or voltage translation. However, this may require additional circuitry and careful design consideration.