-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input Multiplexer, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT157DG by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6608
|
Newark | Multiplexer, Quad, 2:1, Soic-16, Logic Family/Base Number:74Act157, Logic Type:Multiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74ACT157DG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1089 |
|
$0.2440 / $0.4100 | Buy Now |
DISTI #
MC74ACT157DGOS-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
479 In Stock |
|
$0.2638 / $1.2100 | Buy Now |
DISTI #
MC74ACT157DG
|
Avnet Americas | Multiplexer, 74ACT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, SOIC - Rail/Tube (Alt: MC74ACT157DG) RoHS: Compliant Min Qty: 4080 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Tube | 5616 Factory Stock |
|
$0.1520 / $0.1663 | Buy Now |
DISTI #
863-MC74ACT157DG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 5V Quad 2-Input RoHS: Compliant | 692 |
|
$0.2390 / $1.2100 | Buy Now |
DISTI #
V79:2366_22403039
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Americas - 2163 |
|
$0.1633 / $0.1638 | Buy Now |
DISTI #
70547256
|
RS | MC74ACT157DG, Multiplexer Quad 2:1 Multiplexer, 5 V, 16-Pin SOIC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 / $0.3470 | RFQ |
|
Future Electronics | 74ACT Series 2 to 6 V Quad 2-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks Container: Tube | 424Tube |
|
$0.1430 / $0.1610 | Buy Now |
|
Future Electronics | 74ACT Series 2 to 6 V Quad 2-Input Multiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3024 Package Multiple: 48 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.1430 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant | 0 |
|
$0.2293 / $0.2815 | Buy Now |
DISTI #
86005172
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC Tube RoHS: Compliant Min Qty: 940 Package Multiple: 1 Date Code: 1701 | Americas - 20736 |
|
$0.3993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT157DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT157DG
onsemi
Quad 2-Input Multiplexer, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL COMPATIBLE INPUTS | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74ACT157DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT157DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT157D | Rochester Electronics LLC | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | MC74ACT157DG vs MC74ACT157D |
MC74ACT157D | onsemi | Check for Price | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | MC74ACT157DG vs MC74ACT157D |
MC74ACT157DR2G | Rochester Electronics LLC | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, LEAD FREE, SOIC-16 | MC74ACT157DG vs MC74ACT157DR2G |
MC74ACT157DR2 | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC74ACT157DG vs MC74ACT157DR2 |
MC74ACT157DG | Rochester Electronics LLC | Check for Price | Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, LEAD FREE, SOIC-16 | MC74ACT157DG vs MC74ACT157DG |
MC74ACT157DR2 | onsemi | Check for Price | ACT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | MC74ACT157DG vs MC74ACT157DR2 |
The maximum frequency of operation for the MC74ACT157DG is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use short signal traces, minimize impedance mismatches, and consider using termination resistors or series resistors to reduce signal reflections.
Yes, the MC74ACT157DG is compatible with 3.3V systems, but ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain proper operation.
To avoid latch-up or other issues, ensure that the power supply (VCC) is applied before the input signals, and that the input signals are stable before applying the clock signal.
The recommended operating temperature range for the MC74ACT157DG is -40°C to 85°C, but it can vary depending on the specific application and environmental conditions.