Part Details for MC74ACT139DTR2 by onsemi
Results Overview of MC74ACT139DTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT139DTR2 Information
MC74ACT139DTR2 by onsemi is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74ACT139DTR2
MC74ACT139DTR2 CAD Models
MC74ACT139DTR2 Part Data Attributes
|
MC74ACT139DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT139DTR2
onsemi
ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74ACT139DTR2
This table gives cross-reference parts and alternative options found for MC74ACT139DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT139DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT139MTC | onsemi | $0.2758 | Dual 1-of-4 Decoder/Demultiplexer, TSSOP-16, 96-TUBE | MC74ACT139DTR2 vs 74ACT139MTC |
HD74ACT139T | Renesas Electronics Corporation | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | MC74ACT139DTR2 vs HD74ACT139T |
74ACT139MTC | Fairchild Semiconductor Corporation | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | MC74ACT139DTR2 vs 74ACT139MTC |
HD74ACT139T-ELL | Hitachi Ltd | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOP-16 | MC74ACT139DTR2 vs HD74ACT139T-ELL |
MC74ACT139DTG | onsemi | Check for Price | Dual 1-of-4 Decoder/Demultiplexer, TSSOP-16, 96-TUBE | MC74ACT139DTR2 vs MC74ACT139DTG |
MC74ACT139DTR2G | Rochester Electronics LLC | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, PLASTIC, TSSOP-16 | MC74ACT139DTR2 vs MC74ACT139DTR2G |
HD74ACT139T-ELL | Renesas Electronics Corporation | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | MC74ACT139DTR2 vs HD74ACT139T-ELL |
HD74ACT139TELL | Renesas Electronics Corporation | Check for Price | ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | MC74ACT139DTR2 vs HD74ACT139TELL |
TC74ACT139FT | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Decoder/Driver | MC74ACT139DTR2 vs TC74ACT139FT |
HD74ACT139T | Hitachi Ltd | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16, SOP-16 | MC74ACT139DTR2 vs HD74ACT139T |