Part Details for MC74ACT125ML2 by onsemi
Results Overview of MC74ACT125ML2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT125ML2 Information
MC74ACT125ML2 by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74ACT125ML2
MC74ACT125ML2 CAD Models
MC74ACT125ML2 Part Data Attributes
|
MC74ACT125ML2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT125ML2
onsemi
ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, PLASTIC, 14 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, PLASTIC, 14 PIN | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74ACT125ML2
This table gives cross-reference parts and alternative options found for MC74ACT125ML2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT125ML2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT125SJ | Texas Instruments | Check for Price | IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14, Bus Driver/Transceiver | MC74ACT125ML2 vs 74ACT125SJ |
74ACT125SJX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | MC74ACT125ML2 vs 74ACT125SJX_NL |
HD74ACT125FP-EL | Hitachi Ltd | Check for Price | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA | MC74ACT125ML2 vs HD74ACT125FP-EL |
HD74ACT125FPVEL | Renesas Electronics Corporation | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, SOP-14 | MC74ACT125ML2 vs HD74ACT125FPVEL |
HD74ACT125FPEL-E | Renesas Electronics Corporation | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | MC74ACT125ML2 vs HD74ACT125FPEL-E |
MC74ACT125M | Rochester Electronics LLC | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | MC74ACT125ML2 vs MC74ACT125M |
74ACT125SJX | Texas Instruments | Check for Price | IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14, Bus Driver/Transceiver | MC74ACT125ML2 vs 74ACT125SJX |
MC74ACT125M | onsemi | Check for Price | IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14, Bus Driver/Transceiver | MC74ACT125ML2 vs MC74ACT125M |