Part Details for MC74ACT08DT by Motorola Mobility LLC
Results Overview of MC74ACT08DT by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT08DT Information
MC74ACT08DT by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT08DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AND Gate, ACT Series, 4-Func, 2-Input PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1056 |
|
$0.0491 / $0.0792 | Buy Now |
Part Details for MC74ACT08DT
MC74ACT08DT CAD Models
MC74ACT08DT Part Data Attributes
|
MC74ACT08DT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT08DT
Motorola Mobility LLC
ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT08DT
This table gives cross-reference parts and alternative options found for MC74ACT08DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT08DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT08DTR2G | onsemi | $0.2969 | Quad 2-Input AND Gate, TSSOP-14, 2500-REEL | MC74ACT08DT vs MC74ACT08DTR2G |
SN74ACT08IDREP | Texas Instruments | $1.0068 | Enhanced product, 4-ch, 2-input 4.5-V to 5.5-V high-speed (8 ns) AND gate with TTL-compatible inp 14-SOIC -40 to 85 | MC74ACT08DT vs SN74ACT08IDREP |
74ACT08SCT | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | MC74ACT08DT vs 74ACT08SCT |
74ACT08PWDH-T | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | MC74ACT08DT vs 74ACT08PWDH-T |
N74ACT08PW | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | MC74ACT08DT vs N74ACT08PW |
74ACT08D-T | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | MC74ACT08DT vs 74ACT08D-T |
74ACT08MTC | Rochester Electronics LLC | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | MC74ACT08DT vs 74ACT08MTC |
74ACT08PW | Philips Semiconductors | Check for Price | AND Gate, CMOS, PDSO14, | MC74ACT08DT vs 74ACT08PW |
74ACT08MTCX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | MC74ACT08DT vs 74ACT08MTCX_NL |
74ACT08TTR | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 | MC74ACT08DT vs 74ACT08TTR |