Part Details for MC74ACT04N by onsemi
Results Overview of MC74ACT04N by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT04N Information
MC74ACT04N by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,ACT-CMOS,DIP,14PIN,PLASTIC | 1000 |
|
$0.1540 / $0.3300 | Buy Now |
Part Details for MC74ACT04N
MC74ACT04N CAD Models
MC74ACT04N Part Data Attributes
|
MC74ACT04N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT04N
onsemi
ACT SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74ACT04N
This table gives cross-reference parts and alternative options found for MC74ACT04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54ALS04J | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | MC74ACT04N vs SNJ54ALS04J |
SN74ALS04N | Motorola Semiconductor Products | Check for Price | Inverter, TTL, PDIP14, | MC74ACT04N vs SN74ALS04N |
SN74ALS04NP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | MC74ACT04N vs SN74ALS04NP3 |
SN74ALS04JP4 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | MC74ACT04N vs SN74ALS04JP4 |
SN54ALS04J | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | MC74ACT04N vs SN54ALS04J |
SN74ALS04NP1 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | MC74ACT04N vs SN74ALS04NP1 |
SN74ALS04J4 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | MC74ACT04N vs SN74ALS04J4 |
MC74ACT04N Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT04N is 4.5V to 5.5V, although it can operate from 2.0V to 6.0V with reduced performance.
-
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent them from floating and causing unwanted switching.
-
The maximum frequency of operation for the MC74ACT04N is typically around 100 MHz, although this can vary depending on the specific application and operating conditions.
-
To ensure that the output signals are not distorted or attenuated, it is recommended to use a suitable output load, such as a 1kΩ to 10kΩ resistor, and to keep the output signal paths as short as possible.
-
Yes, the MC74ACT04N can be used in a 3.3V system, but the output voltage levels may not be as high as those in a 5V system, and the device may not be as fast or have as much drive capability.