Part Details for MC74ACT04DTR2G by onsemi
Results Overview of MC74ACT04DTR2G by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT04DTR2G Information
MC74ACT04DTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT04DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0678
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Ic Case/Package:Tssop, Product Range:74Act04, Logic Ic Family:74Act, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi MC74ACT04DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1790 | Buy Now |
DISTI #
MC74ACT04DTR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1IN 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3612 In Stock |
|
$0.1300 / $0.5200 | Buy Now |
DISTI #
MC74ACT04DTR2G
|
Avnet Americas | Inverter, Hex, 1 Input, 14 Pins, WTSSOP, MC74ACT04 - Tape and Reel (Alt: MC74ACT04DTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.1222 / $0.1338 | Buy Now |
DISTI #
863-MC74ACT04DTR2G
|
Mouser Electronics | Inverters 5V CMOS Hex RoHS: Compliant | 2584 |
|
$0.1330 / $0.6400 | Buy Now |
DISTI #
V72:2272_07295744
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2328 Container: Cut Strips | Americas - 4225 |
|
$0.2222 / $0.3272 | Buy Now |
DISTI #
V79:2366_18714981
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 2300 |
|
$0.1826 / $0.2200 | Buy Now |
|
Future Electronics | IC INVERTER HEX TTL 14-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 2500Reel |
|
$0.1150 / $0.1210 | Buy Now |
|
Future Electronics | IC INVERTER HEX TTL 14-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1150 / $0.1210 | Buy Now |
|
Onlinecomponents.com | Hex Inverter RoHS: Compliant | 0 |
|
$0.1246 / $0.1405 | Buy Now |
DISTI #
79052700
|
Verical | Inverter 6-Element CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2328 | Americas - 4225 |
|
$0.2222 / $0.2522 | Buy Now |
Part Details for MC74ACT04DTR2G
MC74ACT04DTR2G CAD Models
MC74ACT04DTR2G Part Data Attributes
|
MC74ACT04DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT04DTR2G
onsemi
Hex Inverter, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74ACT04DTR2G
This table gives cross-reference parts and alternative options found for MC74ACT04DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT04DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT04MTCX | onsemi | $0.2852 | Hex Inverter, TSSOP-14 WB, 2500-REEL | MC74ACT04DTR2G vs 74ACT04MTCX |
74ACT04SC | onsemi | $0.3653 | Hex Inverter, SOIC-14, 55-TUBE | MC74ACT04DTR2G vs 74ACT04SC |
MC74ACT04DG | onsemi | Check for Price | Hex Inverter, SOIC-14 NB, 55-TUBE | MC74ACT04DTR2G vs MC74ACT04DG |
74ABT04DB,112 | Nexperia | Check for Price | 74ABT04 - Hex inverter@en-us SSOP1 14-Pin | MC74ACT04DTR2G vs 74ABT04DB,112 |
MC74ACT04DTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT04DTR2G is 4.5V to 5.5V.
-
Yes, the MC74ACT04DTR2G is compatible with 3.3V logic, but it may require additional voltage translation or level shifting.
-
The maximum frequency of operation for the MC74ACT04DTR2G is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
The MC74ACT04DTR2G is a surface-mount device, and heat dissipation can be handled through proper PCB design, thermal vias, and thermal pads. A thermal analysis should be performed to ensure the device operates within its recommended temperature range.
-
No, the MC74ACT04DTR2G is not radiation-hardened and is not suitable for space applications. It is a commercial-grade device intended for use in terrestrial applications.