Part Details for MC74ACT04D by Motorola Mobility LLC
Results Overview of MC74ACT04D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT04D Information
MC74ACT04D by Motorola Mobility LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74ACT04D
MC74ACT04D CAD Models
MC74ACT04D Part Data Attributes
|
MC74ACT04D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT04D
Motorola Mobility LLC
ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT04D
This table gives cross-reference parts and alternative options found for MC74ACT04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74ACT04ME4 | Texas Instruments | Check for Price | Hex Inverters 14-SOIC -55 to 125 | MC74ACT04D vs CD74ACT04ME4 |
CD74ACT04M | Intersil Corporation | Check for Price | INVERT GATE | MC74ACT04D vs CD74ACT04M |
74ACTQ04SC | Motorola Mobility LLC | Check for Price | INVERT GATE | MC74ACT04D vs 74ACTQ04SC |
74ACT04SJ | Texas Instruments | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | MC74ACT04D vs 74ACT04SJ |
CD74ACT04M | General Electric Solid State | Check for Price | Inverter, CMOS, PDSO14, | MC74ACT04D vs CD74ACT04M |
CD74ACT04M | Ge Solid State | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, | MC74ACT04D vs CD74ACT04M |
CD74ACT04M96E4 | Texas Instruments | Check for Price | 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | MC74ACT04D vs CD74ACT04M96E4 |
74ACT04SCT | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | MC74ACT04D vs 74ACT04SCT |
CD74ACT04M | RCA | Check for Price | Inverter, CMOS, PDSO14, | MC74ACT04D vs CD74ACT04M |
MC74ACT04D Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74ACT04D is 4.5V to 5.5V, although it can operate from 2.0V to 6.0V with reduced performance.
-
When the input pins are not in use, they should be tied to a valid logic level (either VCC or GND) to prevent them from floating and causing unwanted switching.
-
The maximum frequency of operation for the MC74ACT04D is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
Yes, the MC74ACT04D can be used in a 3.3V system, but the output voltage levels may not be as high as those in a 5V system, and the device may not be as fast.
-
To ensure that the MC74ACT04D is properly powered, make sure that the power supply voltage (VCC) is within the recommended range, and that the power supply is decoupled with a 0.1uF capacitor to reduce noise and voltage droop.