-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input Exclusive OR Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC86DG by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9846
|
Newark | Ex-Or Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Ac86, Logic Type:Xor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74AC86DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2822 |
|
$0.2430 / $0.6000 | Buy Now |
DISTI #
MC74AC86DGOS-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1683 In Stock |
|
$0.2646 / $1.2100 | Buy Now |
DISTI #
MC74AC86DG
|
Avnet Americas | XOR (Exclusive OR), Quad, 2 Input, 14 Pins, NSOIC, MC74AC86 - Rail/Tube (Alt: MC74AC86DG) RoHS: Compliant Min Qty: 4015 Package Multiple: 55 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.1650 / $0.1850 | Buy Now |
DISTI #
863-MC74AC86DG
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input XOR RoHS: Compliant | 930 |
|
$0.2360 / $1.2100 | Buy Now |
|
Onlinecomponents.com | MC74AC86DG, Quad 2-Input OR Logic Gate, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74AC86DG RoHS: Compliant | 0 |
|
$0.2300 / $0.2822 | Buy Now |
DISTI #
86004035
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 937 Package Multiple: 1 Date Code: 1401 | Americas - 12613 |
|
$0.4004 | Buy Now |
DISTI #
85994780
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 937 Package Multiple: 1 Date Code: 2201 | Americas - 12540 |
|
$0.4004 | Buy Now |
DISTI #
85992330
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 937 Package Multiple: 1 Date Code: 1201 | Americas - 9557 |
|
$0.4004 | Buy Now |
DISTI #
86011223
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 937 Package Multiple: 1 Date Code: 1801 | Americas - 6385 |
|
$0.4004 | Buy Now |
DISTI #
85995239
|
Verical | XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 937 Package Multiple: 1 Date Code: 1601 | Americas - 5685 |
|
$0.4004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC86DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC86DG
onsemi
Quad 2-Input Exclusive OR Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74AC86DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC86DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC86SCX | National Semiconductor Corporation | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | MC74AC86DG vs 74AC86SCX |
MC74AC86D | onsemi | Check for Price | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | MC74AC86DG vs MC74AC86D |
The maximum frequency of operation for the MC74AC86DG is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB layout techniques, such as using short traces, minimizing impedance mismatches, and using termination resistors as needed. Additionally, consider using a low-skew clock distribution network and minimizing clock jitter.
A simple POR circuit can be implemented using a resistor, capacitor, and diode connected to the VCC pin. The capacitor should be chosen to ensure a minimum reset pulse width of 10 ms to ensure proper device reset.
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and consider using a thermal interface material (TIM) to improve heat transfer. Also, follow the recommended operating temperature range and power dissipation guidelines.
The MC74AC86DG has built-in ESD protection, but it's still important to follow proper ESD handling procedures during device handling and assembly. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.