-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual D Flip-Flop Positive Edge Trigger, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC74DG by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0818
|
Newark | D-Type Flip Flop Dual 9.5Ns, Soic-14, Logic Family/Base Number:74Ac74, Flip-Flop Type:D, Propagation Delay:6Ns, Frequency:160Mhz, Output Current:24Ma, Ic Case/Package:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge Rohs Compliant: Yes |Onsemi MC74AC74DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$0.2520 / $0.3470 | Buy Now |
DISTI #
81AC9060
|
Newark | Log Cmos D Flip Flop Dual Rohs Compliant: Yes |Onsemi MC74AC74DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.7110 | Buy Now |
DISTI #
MC74AC74DGOS-ND
|
DigiKey | IC FF D-TYPE DOUBLE 1BIT 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
337 In Stock |
|
$0.2663 / $1.2100 | Buy Now |
DISTI #
MC74AC74DG
|
Avnet Americas | Flip Flop, 74AC74, D, 10 ns, 160 MHz, 24 mA, 14 Pins, NSOIC - Rail/Tube (Alt: MC74AC74DG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 1105 |
|
$0.1764 | Buy Now |
DISTI #
42K0818
|
Avnet Americas | Flip Flop, 74AC74, D, 10 ns, 160 MHz, 24 mA, 14 Pins, NSOIC - Bulk (Alt: 42K0818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 75 Partner Stock |
|
$0.2480 / $0.3490 | Buy Now |
DISTI #
863-MC74AC74DG
|
Mouser Electronics | Flip Flops 2-6V CMOS Dual D-Type Pos. Edge RoHS: Compliant | 814 |
|
$0.2420 / $1.2100 | Buy Now |
DISTI #
E02:0323_00079230
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2433 | Europe - 2604 |
|
$0.1552 / $0.6330 | Buy Now |
DISTI #
P40:2555_16812690
|
Arrow Electronics | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 1097 |
|
$0.1574 / $0.3533 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Dual D-Type Positive Edge Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Tube | 3765Tube |
|
$0.1610 / $0.1800 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Dual D-Type Positive Edge Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5005 Package Multiple: 55 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$0.1610 / $0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC74DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC74DG
onsemi
Dual D Flip-Flop Positive Edge Trigger, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 95000000 Hz | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 125 MHz |
This table gives cross-reference parts and alternative options found for MC74AC74DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC74DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74AC74DR2G | onsemi | $0.3314 | Dual D Flip-Flop Positive Edge Trigger, SOIC-14 NB, 2500-REEL | MC74AC74DG vs MC74AC74DR2G |
The recommended operating voltage range for the MC74AC74DG is 2.0V to 6.0V.
Yes, the MC74AC74DG is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.
The maximum clock frequency that the MC74AC74DG can handle is 100 MHz.
No, the MC74AC74DG does not have built-in output resistors. External resistors may be required depending on the application.
Yes, the MC74AC74DG is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing.