Part Details for MC74AC573DWG by Rochester Electronics LLC
Results Overview of MC74AC573DWG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC573DWG Information
MC74AC573DWG by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74AC573DWG
MC74AC573DWG CAD Models
MC74AC573DWG Part Data Attributes
|
MC74AC573DWG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC573DWG
Rochester Electronics LLC
AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC74AC573DWG
This table gives cross-reference parts and alternative options found for MC74AC573DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC573DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AC573DW | Texas Instruments | $0.4089 | Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 85 | MC74AC573DWG vs SN74AC573DW |
SN74AC573DWG4 | Texas Instruments | Check for Price | Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85 | MC74AC573DWG vs SN74AC573DWG4 |
74AC573SCQR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | MC74AC573DWG vs 74AC573SCQR |
74AC573MTR | STMicroelectronics | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | MC74AC573DWG vs 74AC573MTR |
74AC573D-T | NXP Semiconductors | Check for Price | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | MC74AC573DWG vs 74AC573D-T |
MC74AC573DWCR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 | MC74AC573DWG vs MC74AC573DWCR2 |
74AC573SC | Texas Instruments | Check for Price | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74AC573DWG vs 74AC573SC |
TC74AC573FW | Toshiba America Electronic Components | Check for Price | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | MC74AC573DWG vs TC74AC573FW |
SN74AC573DWRG4 | Texas Instruments | Check for Price | Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 85 | MC74AC573DWG vs SN74AC573DWRG4 |