Part Details for MC74AC32DTEL by onsemi
Results Overview of MC74AC32DTEL by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC32DTEL Information
MC74AC32DTEL by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC32DTEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.0819 / $0.1321 | Buy Now |
Part Details for MC74AC32DTEL
MC74AC32DTEL CAD Models
MC74AC32DTEL Part Data Attributes
|
MC74AC32DTEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC32DTEL
onsemi
IC,LOGIC GATE,QUAD 2-INPUT OR,AC-CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for MC74AC32DTEL
This table gives cross-reference parts and alternative options found for MC74AC32DTEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC32DTEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLV74VHCT32ADTR2G | onsemi | $0.2880 | Quad 2-Input OR Gate / CMOS Logic Level Shifter with LSTTL-Compatible Inputs, TSSOP-14, 2500-REEL, Automotive Qualified | MC74AC32DTEL vs NLV74VHCT32ADTR2G |
NLV74VHC32DTR2G | onsemi | $0.2880 | 2-1 Quad OR Gate, TSSOP-14 WB, 2500-REEL | MC74AC32DTEL vs NLV74VHC32DTR2G |
NLV74AC32DR2G | onsemi | $0.3550 | Quad 2-Input OR Gate, SOIC-14, 2500-REEL, Automotive Qualified | MC74AC32DTEL vs NLV74AC32DR2G |
TC74VHC32F(EL,K,F) | Toshiba America Electronic Components | Check for Price | OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R | MC74AC32DTEL vs TC74VHC32F(EL,K,F) |
DM74ALS1032AM | Rochester Electronics LLC | Check for Price | OR Gate, ALS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74AC32DTEL vs DM74ALS1032AM |
74ACT32SC_NL | Fairchild Semiconductor Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74AC32DTEL vs 74ACT32SC_NL |
NLV74VHC32DR2G | onsemi | Check for Price | 2-1 Quad OR Gate 2-1 Quad OR Gate, SOIC-14, 2500-REEL, Automotive Qualified | MC74AC32DTEL vs NLV74VHC32DR2G |