Part Details for MC74AC32DR2G by onsemi
Results Overview of MC74AC32DR2G by onsemi
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC32DR2G Information
MC74AC32DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC32DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6023
|
Newark | Or Gate, Quad, 2I/P, Soic-14, Logic Family/Base Number:74Ac32, Logic Type:Or, Output Current:24Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Ac, Rohs Compliant: Yes |Onsemi MC74AC32DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2478 |
|
$0.2260 / $0.5800 | Buy Now |
DISTI #
45J1264
|
Newark | Ic, logic Gate, quad 2-Input Or, ac-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC32DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.1730 | Buy Now |
DISTI #
MC74AC32DR2GOSCT-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4193 In Stock |
|
$0.1927 / $0.5000 | Buy Now |
DISTI #
MC74AC32DR2G
|
Avnet Americas | OR Gate, Quad, 2 Input, 14 Pins, NSOIC, MC74AC32 - Tape and Reel (Alt: MC74AC32DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1178 / $0.1289 | Buy Now |
DISTI #
863-MC74AC32DR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input OR RoHS: Compliant | 8606 |
|
$0.1330 / $0.6500 | Buy Now |
DISTI #
V72:2272_07310660
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2435 Container: Cut Strips | Americas - 7054 |
|
$0.1327 / $0.4823 | Buy Now |
DISTI #
P40:2555_23189083
|
Arrow Electronics | OR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Europe - 1450 |
|
$0.1154 / $0.2022 | Buy Now |
|
Future Electronics | MC74AC32 Series 2 to 6 v Quad 2 Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 2500Reel |
|
$0.1160 / $0.1210 | Buy Now |
|
Future Electronics | MC74AC32 Series 2 to 6 v Quad 2 Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel | 847Cut Tape/Mini-Reel |
|
$0.2350 / $0.4500 | Buy Now |
|
Future Electronics | MC74AC32 Series 2 to 6 v Quad 2 Input OR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1210 | Buy Now |
Part Details for MC74AC32DR2G
MC74AC32DR2G CAD Models
MC74AC32DR2G Part Data Attributes
|
MC74AC32DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC32DR2G
onsemi
Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC32DR2G
This table gives cross-reference parts and alternative options found for MC74AC32DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC32DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC32M | General Electric Solid State | Check for Price | Gate, | MC74AC32DR2G vs CD74AC32M |
74AC32SCT | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | MC74AC32DR2G vs 74AC32SCT |
CD74AC32M | Ge Solid State | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | MC74AC32DR2G vs CD74AC32M |
74AC32SCQR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | MC74AC32DR2G vs 74AC32SCQR |
CD74AC32M96 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125 | MC74AC32DR2G vs CD74AC32M96 |
74AC32SCTR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74AC32DR2G vs 74AC32SCTR |
SN74AC32DE4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | MC74AC32DR2G vs SN74AC32DE4 |
TC74AC32FN | Toshiba America Electronic Components | Check for Price | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | MC74AC32DR2G vs TC74AC32FN |
CD74AC32M | Rochester Electronics LLC | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | MC74AC32DR2G vs CD74AC32M |
TC74AC32FN-ELP | Toshiba America Electronic Components | Check for Price | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | MC74AC32DR2G vs TC74AC32FN-ELP |
MC74AC32DR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74AC32DR2G is 2.0V to 6.0V.
-
Yes, the MC74AC32DR2G is compatible with both 5V and 3.3V logic systems, making it a versatile component for various digital systems.
-
The propagation delay of the MC74AC32DR2G is typically around 10ns, but this can vary depending on the operating voltage and temperature.
-
While the MC74AC32DR2G can operate at high frequencies, its performance may degrade above 100MHz. For high-frequency applications, a faster logic family like the MC74F series may be more suitable.
-
To ensure reliable operation in a noisy environment, use proper decoupling capacitors, ensure a stable power supply, and consider using a low-pass filter or shielding to reduce electromagnetic interference (EMI).