Part Details for MC74AC273DWG by onsemi
Results Overview of MC74AC273DWG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC273DWG Information
MC74AC273DWG by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC273DWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3745
|
Newark | Flip-Flop, D-Type, Octal, 5.5Ns, Wsoic, Logic Family/Base Number:74Ac273, Flip-Flop Type:D, Propagation Delay:5.5Ns, Frequency:175Mhz, Output Current:-, Logic Case Style:Wsoic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |Onsemi MC74AC273DWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 464 |
|
$0.4500 / $1.8100 | Buy Now |
DISTI #
MC74AC273DWGOS-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
345 In Stock |
|
$0.4893 / $1.0500 | Buy Now |
DISTI #
MC74AC273DWG
|
Avnet Americas | Flip Flop, 74AC273, D, 9 ns, 175 MHz, 24 mA, 20 Pins, WSOIC - Rail/Tube (Alt: MC74AC273DWG) RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 8825776 Factory Stock |
|
$0.2413 / $0.2730 | Buy Now |
DISTI #
863-MC74AC273DWG
|
Mouser Electronics | Flip Flops 2-6V CMOS Octal D-Type RoHS: Compliant | 2089 |
|
$0.4500 / $1.7600 | Buy Now |
DISTI #
V36:1790_07301223
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 9 Weeks Date Code: 2501 | Americas - 2128 |
|
$0.4402 / $0.6428 | Buy Now |
DISTI #
V79:2366_26240031
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 10 |
|
$0.3849 / $0.4603 | Buy Now |
|
Onlinecomponents.com | Octal D Flip-Flop RoHS: Compliant | 0 |
|
$0.4250 / $0.5300 | Buy Now |
DISTI #
88749353
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2501 | Americas - 2128 |
|
$0.6647 | Buy Now |
|
Rochester Electronics | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 112 |
|
$0.3725 / $0.6008 | Buy Now |
DISTI #
MC74AC273DWG
|
TME | IC: digital, D flip-flop, Ch: 1, SMD, SO20, reel,tape, 80uA Min Qty: 1 | 110 |
|
$0.5960 / $1.1190 | Buy Now |
Part Details for MC74AC273DWG
MC74AC273DWG CAD Models
MC74AC273DWG Part Data Attributes
|
MC74AC273DWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC273DWG
onsemi
Octal D Flip-Flop, SOIC-20 WB, 38-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 125 MHz |
Alternate Parts for MC74AC273DWG
This table gives cross-reference parts and alternative options found for MC74AC273DWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC273DWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74AC273DW | Motorola Mobility LLC | Check for Price | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | MC74AC273DWG vs MC74AC273DW |
DV74AC273D | avg Semiconductors | Check for Price | D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, | MC74AC273DWG vs DV74AC273D |
MC74AC273DWG Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74AC273DWG is 2.0V to 6.0V.
-
To ensure that the output voltage of the MC74AC273DWG is within the specified range, make sure to use a suitable pull-up resistor and capacitor values, and also ensure that the input voltage is within the recommended operating range.
-
The maximum clock frequency that the MC74AC273DWG can handle is 100 MHz.
-
The asynchronous reset input (MR) of the MC74AC273DWG should be tied to VCC through a pull-up resistor to ensure that the device is not inadvertently reset.
-
The power dissipation of the MC74AC273DWG is typically 150 mW.