Part Details for MC74AC240DWR2G by onsemi
Results Overview of MC74AC240DWR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC240DWR2G Information
MC74AC240DWR2G by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC240DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4126
|
Newark | Ic, buffer/Driver, dual,4-Bit, ac-Cmos, sop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC240DWR2G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.4100 | Buy Now |
DISTI #
MC74AC240DWR2GOSCT-ND
|
DigiKey | IC BUFF INVERT 6V 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.3125 / $0.8000 | Buy Now |
DISTI #
MC74AC240DWR2G
|
Avnet Americas | Buffer / Line Driver, 74AC240, 1 Element, 2 V to 6 V, 20 Pins, WSOIC - Tape and Reel (Alt: MC74AC240DWR2G) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.3333 / $0.3649 | Buy Now |
DISTI #
MC74AC240DWR2G
|
Avnet Americas | Buffer / Line Driver, 74AC240, 1 Element, 2 V to 6 V, 20 Pins, WSOIC - Tape and Reel (Alt: MC74AC240DWR2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.2947 / $0.3009 | Buy Now |
DISTI #
863-MC74AC240DWR2G
|
Mouser Electronics | Buffers & Line Drivers 2-6V Octal 3-State RoHS: Compliant | 162 |
|
$0.3120 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Octal Buffer/Line Driver, 3-State RoHS: Compliant | 0 |
|
$0.2979 / $0.3425 | Buy Now |
DISTI #
85952282
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 788 Package Multiple: 1 Date Code: 1801 | Americas - 13000 |
|
$0.3281 / $0.4764 | Buy Now |
DISTI #
85952378
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 788 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$0.3281 / $0.4764 | Buy Now |
DISTI #
85952153
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 788 Package Multiple: 1 Date Code: 2101 | Americas - 2677 |
|
$0.3281 / $0.4764 | Buy Now |
DISTI #
85952047
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 788 Package Multiple: 1 Date Code: 1101 | Americas - 1087 |
|
$0.3281 / $0.4764 | Buy Now |
Part Details for MC74AC240DWR2G
MC74AC240DWR2G CAD Models
MC74AC240DWR2G Part Data Attributes
|
MC74AC240DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC240DWR2G
onsemi
Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC74AC240DWR2G
This table gives cross-reference parts and alternative options found for MC74AC240DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC240DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC240ME4 | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | MC74AC240DWR2G vs CD74AC240ME4 |
74AC240D-T | NXP Semiconductors | Check for Price | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | MC74AC240DWR2G vs 74AC240D-T |
MC74AC240DW | onsemi | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | MC74AC240DWR2G vs MC74AC240DW |
74ACQ240SCX | Texas Instruments | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | MC74AC240DWR2G vs 74ACQ240SCX |
74AC240SCQR | Texas Instruments | Check for Price | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20, Bus Driver/Transceiver | MC74AC240DWR2G vs 74AC240SCQR |
CD74AC240MX | Ge Solid State | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | MC74AC240DWR2G vs CD74AC240MX |
74ACQ240SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | MC74AC240DWR2G vs 74ACQ240SCX |
74AC240D | NXP Semiconductors | Check for Price | IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | MC74AC240DWR2G vs 74AC240D |
MC74AC240DWR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74AC240DWR2G is 2.0V to 6.0V, with a typical voltage of 5.0V.
-
The MC74AC240DWR2G has a maximum junction temperature of 150°C. To handle thermal management, ensure good airflow, use a heat sink if necessary, and avoid overheating the device.
-
The MC74AC240DWR2G can sink or source up to 24mA of current per output, with a total device current of 100mA.
-
Use a 0.1uF ceramic capacitor between the VCC pin and GND pin, and place it as close to the device as possible to ensure proper decoupling.
-
The propagation delay of the MC74AC240DWR2G is typically around 10ns, but can vary depending on the operating voltage and temperature.