Part Details for MC74AC161DR2 by Rochester Electronics LLC
Results Overview of MC74AC161DR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC161DR2 Information
MC74AC161DR2 by Rochester Electronics LLC is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74AC161DR2
MC74AC161DR2 CAD Models
MC74AC161DR2 Part Data Attributes
|
MC74AC161DR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74AC161DR2
Rochester Electronics LLC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 95 MHz |
Alternate Parts for MC74AC161DR2
This table gives cross-reference parts and alternative options found for MC74AC161DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC161DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC161SCX | Texas Instruments | Check for Price | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | MC74AC161DR2 vs 74AC161SCX |
M38510R76302SZA | Texas Instruments | Check for Price | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDSO16, GULL WING, CERAMIC, FP-16 | MC74AC161DR2 vs M38510R76302SZA |
MC74AC161DWR2 | onsemi | Check for Price | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | MC74AC161DR2 vs MC74AC161DWR2 |
MC74AC161DG | Rochester Electronics LLC | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, PLASTIC, SOIC-16 | MC74AC161DR2 vs MC74AC161DG |
MC74AC161DR2G | onsemi | Check for Price | Synchronous Presettable Binary Counter, SOIC 16 LEAD, 2500-REEL | MC74AC161DR2 vs MC74AC161DR2G |
MC74AC161DW | onsemi | Check for Price | AC SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOIC-16 | MC74AC161DR2 vs MC74AC161DW |
CD74AC161M96 | Intersil Corporation | Check for Price | IC,COUNTER,UP,4-BIT BINARY,AC-CMOS,SOP,16PIN,PLASTIC | MC74AC161DR2 vs CD74AC161M96 |
MC74AC161DG | onsemi | Check for Price | Synchronous Presettable Binary Counter, SOIC 16 LEAD, 48-TUBE | MC74AC161DR2 vs MC74AC161DG |
CD74AC161M | Texas Instruments | Check for Price | Synchronous Presettable Binary Counters with Asynchronous Reset 16-SOIC -55 to 125 | MC74AC161DR2 vs CD74AC161M |