Part Details for MC74AC157DTR2G by onsemi
Results Overview of MC74AC157DTR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC157DTR2G Information
MC74AC157DTR2G by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC157DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0783
|
Newark | Ic, logic Mux, quad,2-Input, ac-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC157DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.3000 | Buy Now |
DISTI #
MC74AC157DTR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2347 In Stock |
|
$0.2174 / $0.5600 | Buy Now |
DISTI #
MC74AC157DTR2G
|
Avnet Americas | Multiplexer, 74AC, 4 Channel, 2:1, 2 V to 6 V, 16 Pins, TSSOP - Tape and Reel (Alt: MC74AC157DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 27500 Factory Stock |
|
$0.1325 / $0.1373 | Buy Now |
DISTI #
863-MC74AC157DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V Quad 2-Input RoHS: Compliant | 8272 |
|
$0.2170 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input Multiplexer RoHS: Compliant | 0 |
|
$0.2099 / $0.2350 | Buy Now |
DISTI #
86003401
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1019 Package Multiple: 1 Date Code: 1801 | Americas - 50000 |
|
$0.3681 | Buy Now |
DISTI #
85994481
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1019 Package Multiple: 1 Date Code: 1101 | Americas - 9885 |
|
$0.3681 | Buy Now |
DISTI #
85993655
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1019 Package Multiple: 1 Date Code: 1201 | Americas - 6820 |
|
$0.3681 | Buy Now |
DISTI #
86003507
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1019 Package Multiple: 1 Date Code: 1401 | Americas - 4795 |
|
$0.3681 | Buy Now |
DISTI #
85995618
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1019 Package Multiple: 1 Date Code: 2001 | Americas - 2500 |
|
$0.3681 | Buy Now |
Part Details for MC74AC157DTR2G
MC74AC157DTR2G CAD Models
MC74AC157DTR2G Part Data Attributes
|
MC74AC157DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC157DTR2G
onsemi
Quad 2-Input Multiplexer, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL COMPATIBLE INPUTS | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74AC157DTR2G
This table gives cross-reference parts and alternative options found for MC74AC157DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC157DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74AC157FT | Toshiba America Electronic Components | Check for Price | IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-16, Multiplexer/Demultiplexer | MC74AC157DTR2G vs TC74AC157FT |
74AC157TTR | STMicroelectronics | Check for Price | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, TSSOP-16 | MC74AC157DTR2G vs 74AC157TTR |
MC74AC157DTR2G Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC74AC157DTR2G is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and providing adequate power supply decoupling.
-
Yes, the MC74AC157DTR2G is compatible with 3.3V systems, but ensure that the input signals are within the recommended voltage range (VCC - 1.5V to VCC + 0.5V) to maintain proper operation.
-
To avoid potential latch-up or damage, ensure that the power supply voltage (VCC) is applied before the input signals, and that the input signals are stable before the power supply is removed.
-
Use a series termination scheme with a 50-ohm resistor in series with the output, and a parallel termination scheme with a 50-ohm resistor in parallel with the load, to minimize reflections and ensure signal integrity.