Part Details for MC74AC157DR2G by onsemi
Results Overview of MC74AC157DR2G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC157DR2G Information
MC74AC157DR2G by onsemi is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC157DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0598
|
Newark | Demux, Quad, 2:1, Soic-16, Logic Family/Base Number:74Ac157, Logic Type:Demultiplexer, No. Of Channels:4Channels, Line Configuration:2:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:16Pins, Rohs Compliant: Yes |Onsemi MC74AC157DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1892 |
|
$0.3290 / $0.4800 | Buy Now |
DISTI #
71J5569
|
Newark | Ic, logic Mux, quad,2-Input, ac-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC157DR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.3240 | Buy Now |
DISTI #
MC74AC157DR2GOSCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1797 In Stock |
|
$0.2350 / $0.6000 | Buy Now |
DISTI #
MC74AC157DR2G
|
Avnet Americas | Multiplexer, 74AC, 4 Channel, 2:1, 2 V to 6 V, 16 Pins, SOIC - Tape and Reel (Alt: MC74AC157DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1520 / $0.1663 | Buy Now |
DISTI #
863-MC74AC157DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V Quad 2-Input RoHS: Compliant | 2032 |
|
$0.2350 / $1.2000 | Buy Now |
DISTI #
V79:2366_18715069
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1632 | Americas - 1865 |
|
$0.0891 | Buy Now |
DISTI #
V72:2272_07322924
|
Arrow Electronics | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1632 Container: Cut Strips | Americas - 8 |
|
$0.2350 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input Multiplexer RoHS: Compliant | 0 |
|
$0.2269 / $0.2541 | Buy Now |
DISTI #
86011254
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 943 Package Multiple: 1 Date Code: 1601 | Americas - 25000 |
|
$0.3980 | Buy Now |
DISTI #
85995124
|
Verical | Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R RoHS: Compliant Min Qty: 943 Package Multiple: 1 Date Code: 1501 | Americas - 13396 |
|
$0.3980 | Buy Now |
Part Details for MC74AC157DR2G
MC74AC157DR2G CAD Models
MC74AC157DR2G Part Data Attributes
|
MC74AC157DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC157DR2G
onsemi
Quad 2-Input Multiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL COMPATIBLE INPUTS | |
Family | AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC157DR2G
This table gives cross-reference parts and alternative options found for MC74AC157DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC157DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74AC157DR2 | Motorola Mobility LLC | Check for Price | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | MC74AC157DR2G vs MC74AC157DR2 |
MC74AC157D | onsemi | Check for Price | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | MC74AC157DR2G vs MC74AC157D |
MC74AC157DR2 | onsemi | Check for Price | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | MC74AC157DR2G vs MC74AC157DR2 |
MC74AC157DR2G Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the MC74AC157DR2G is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace lengths, using ground planes, and avoiding signal reflections. Additionally, use termination resistors and decoupling capacitors as needed.
-
The power consumption of the MC74AC157DR2G is typically around 10-20 mA, depending on the operating frequency and input signals. However, this can vary depending on the specific application and operating conditions.
-
Yes, the MC74AC157DR2G is compatible with 3.3V systems. However, ensure that the input signals and power supply voltage are within the recommended operating range of 2.0V to 6.0V.
-
The MC74AC157DR2G has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid overheating the device to prevent thermal damage.