Part Details for MC74AC14N by onsemi
Results Overview of MC74AC14N by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC14N Information
MC74AC14N by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC74AC14N
MC74AC14N CAD Models
MC74AC14N Part Data Attributes
|
MC74AC14N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC14N
onsemi
AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74AC14N
This table gives cross-reference parts and alternative options found for MC74AC14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC14DCQR | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | MC74AC14N vs 74AC14DCQR |
54AC14DM | Fairchild Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | MC74AC14N vs 54AC14DM |
5962-8762401CX | QP Semiconductor | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14, CERAMIC, DIP-14 | MC74AC14N vs 5962-8762401CX |
M38510/75702SCA | National Semiconductor Corporation | Check for Price | IC AC SERIES, 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | MC74AC14N vs M38510/75702SCA |
MC74AC14NC | Motorola Mobility LLC | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | MC74AC14N vs MC74AC14NC |
JM38510/75702BCA | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | MC74AC14N vs JM38510/75702BCA |
MC74AC14N Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74AC14N is 2.0V to 6.0V.
-
Yes, the MC74AC14N is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.
-
The maximum frequency of operation for the MC74AC14N is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
Yes, the MC74AC14N has built-in hysteresis, which helps to improve noise immunity and reduce oscillations in the output signal.
-
Yes, the MC74AC14N is suitable for use in high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high-quality manufacturing process and rigorous testing.