Part Details for MC74AC08MR1 by onsemi
Results Overview of MC74AC08MR1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC08MR1 Information
MC74AC08MR1 by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC08MR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86129912
|
Verical | QUAD 2 INPUT AND GATE Min Qty: 4567 Package Multiple: 1 Date Code: 0001 | Americas - 9000 |
|
$0.0614 / $0.0821 | Buy Now |
|
Rochester Electronics | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.0491 / $0.0792 | Buy Now |
Part Details for MC74AC08MR1
MC74AC08MR1 CAD Models
MC74AC08MR1 Part Data Attributes
|
MC74AC08MR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC08MR1
onsemi
AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, PLASTIC, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74AC08MR1
This table gives cross-reference parts and alternative options found for MC74AC08MR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC08MR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74AC08D | NXP Semiconductors | Check for Price | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | MC74AC08MR1 vs N74AC08D |
74AC08SCX_NL | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | MC74AC08MR1 vs 74AC08SCX_NL |
HD74AC08RPVEL | Renesas Electronics Corporation | Check for Price | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEADFREE, SOP-14 | MC74AC08MR1 vs HD74AC08RPVEL |
74AC08SJQR | Texas Instruments | Check for Price | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 | MC74AC08MR1 vs 74AC08SJQR |
SN74AC08NSRG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-AND Gates 14-SO -40 to 85 | MC74AC08MR1 vs SN74AC08NSRG4 |
74AC08SJX | Texas Instruments | Check for Price | AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 | MC74AC08MR1 vs 74AC08SJX |
M38510F75203SZA | Texas Instruments | Check for Price | AC SERIES, QUAD 2-INPUT AND GATE, CDSO14, GULL WING, CERAMIC, DFP-14 | MC74AC08MR1 vs M38510F75203SZA |
TC74AC08F(EL) | Toshiba America Electronic Components | Check for Price | IC AC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | MC74AC08MR1 vs TC74AC08F(EL) |