Part Details for MC74AC00DTR2G by onsemi
Results Overview of MC74AC00DTR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74AC00DTR2G Information
MC74AC00DTR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74AC00DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9177
|
Newark | Nand Gate, 2 I/P, -55 To 125Deg C Rohs Compliant: Yes |Onsemi MC74AC00DTR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2501 |
|
$0.2840 / $0.6100 | Buy Now |
DISTI #
42K0756
|
Newark | Ic, logic Gate, quad 2-Input Nand, ac-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC00DTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1810 | Buy Now |
DISTI #
MC74AC00DTR2GOSCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4796 In Stock |
|
$0.1940 / $0.5100 | Buy Now |
DISTI #
MC74AC00DTR2G
|
Avnet Americas | NAND Gate, Quad, 2 Input, 14 Pins, WTSSOP, MC74AC00 - Tape and Reel (Alt: MC74AC00DTR2G) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57500 Partner Stock |
|
$0.1222 / $0.1410 | Buy Now |
DISTI #
MC74AC00DTR2G
|
Avnet Americas | NAND Gate, Quad, 2 Input, 14 Pins, WTSSOP, MC74AC00 - Tape and Reel (Alt: MC74AC00DTR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 57500 Factory Stock |
|
$0.1232 / $0.1349 | Buy Now |
DISTI #
863-MC74AC00DTR2G
|
Mouser Electronics | Logic Gates 2-6V Quad 2-Input NAND RoHS: Compliant | 1524 |
|
$0.1390 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input NAND Gate RoHS: Compliant | 0 |
|
$0.1255 / $0.1416 | Buy Now |
DISTI #
85994675
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1692 Package Multiple: 1 Date Code: 1101 | Americas - 11730 |
|
$0.2218 | Buy Now |
DISTI #
86010549
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1692 Package Multiple: 1 Date Code: 2101 | Americas - 7254 |
|
$0.2218 | Buy Now |
DISTI #
86000133
|
Verical | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1692 Package Multiple: 1 Date Code: 1201 | Americas - 4161 |
|
$0.2218 | Buy Now |
Part Details for MC74AC00DTR2G
MC74AC00DTR2G CAD Models
MC74AC00DTR2G Part Data Attributes
|
MC74AC00DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC00DTR2G
onsemi
Quad 2-Input NAND Gate, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74AC00DTR2G
This table gives cross-reference parts and alternative options found for MC74AC00DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC00DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC11000D | Texas Instruments | $1.2685 | 4-ch, 2-input, 3-V to 5.5-V NAND gates 16-SOIC -40 to 85 | MC74AC00DTR2G vs 74AC11000D |
MC74ACT00DR2G | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | MC74AC00DTR2G vs MC74ACT00DR2G |
MC74ACT00MELG | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, LEAD FREE, EIAJ, SO-14 | MC74AC00DTR2G vs MC74ACT00MELG |
MC74ACT132D | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC74AC00DTR2G vs MC74ACT132D |
MC74ACT132DR2 | onsemi | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | MC74AC00DTR2G vs MC74ACT132DR2 |
MC74ACT00D | onsemi | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 | MC74AC00DTR2G vs MC74ACT00D |
74ACT00SJX | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | MC74AC00DTR2G vs 74ACT00SJX |
74ACT00D | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | MC74AC00DTR2G vs 74ACT00D |
MC74ACT00D | Motorola Mobility LLC | Check for Price | ACT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | MC74AC00DTR2G vs MC74ACT00D |
CD74ACT00M96G4 | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MC74AC00DTR2G vs CD74ACT00M96G4 |
MC74AC00DTR2G Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MC74AC00DTR2G is 2.0V to 6.0V.
-
To ensure proper operation, the MC74AC00DTR2G requires a stable power supply with a decoupling capacitor (e.g., 0.1uF) connected between VCC and GND, as close to the device as possible.
-
The maximum frequency of operation for the MC74AC00DTR2G is approximately 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To prevent overheating, ensure good airflow around the device, and consider using a heat sink if the device will be operating at high temperatures or high frequencies.
-
Yes, to minimize signal degradation and noise, keep input traces short and away from power traces, and use a solid ground plane to reduce electromagnetic interference (EMI).